DO1608C Series Inductors, Chokes & Coils:
17 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,470 10+ € 1,590 50+ € 1,160 200+ € 1,110 | Min: 1 / Meerdere: 1 | 6.8µH | 1.6A | 0.13ohm | 1.2A | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,160 200+ € 1,110 | Min: 100 / Meerdere: 1 | 6.8µH | 1.6A | 0.13ohm | 1.2A | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,620 10+ € 1,690 50+ € 1,360 200+ € 1,310 400+ € 1,300 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | 2.7A | 0.05ohm | 2.9A | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,810 10+ € 1,810 50+ € 1,360 200+ € 1,310 400+ € 1,300 Meer prijzen... | Min: 1 / Meerdere: 1 | 47µH | 700mA | 0.64ohm | 500mA | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,880 10+ € 2,140 50+ € 2,100 200+ € 2,060 400+ € 1,510 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 2.55A | 0.07ohm | 2.3A | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,360 200+ € 1,300 400+ € 1,140 750+ € 0,988 | Min: 100 / Meerdere: 1 | 68µH | 600mA | 0.86ohm | 400mA | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,300 10+ € 1,490 50+ € 1,450 200+ € 1,330 400+ € 1,210 | Min: 1 / Meerdere: 1 | 150µH | 390mA | 2ohm | 270mA | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,360 200+ € 1,310 400+ € 1,300 750+ € 1,290 | Min: 100 / Meerdere: 1 | 1µH | 2.7A | 0.05ohm | 2.9A | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,720 10+ € 1,760 50+ € 1,360 200+ € 1,300 400+ € 1,140 Meer prijzen... | Min: 1 / Meerdere: 1 | 68µH | 600mA | 0.86ohm | 400mA | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,450 10+ € 1,580 50+ € 1,440 200+ € 1,420 400+ € 1,400 Meer prijzen... | Min: 1 / Meerdere: 1 | 3.3µH | 2.2A | 0.08ohm | 2A | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,440 200+ € 1,420 400+ € 1,400 750+ € 1,370 | Min: 100 / Meerdere: 1 | 3.3µH | 2.2A | 0.08ohm | 2A | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,450 200+ € 1,330 400+ € 1,210 | Min: 100 / Meerdere: 1 | 150µH | 390mA | 2ohm | 270mA | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,360 200+ € 1,310 400+ € 1,300 750+ € 1,290 | Min: 100 / Meerdere: 1 | 47µH | 700mA | 0.64ohm | 500mA | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 2,100 200+ € 2,060 400+ € 1,510 750+ € 1,210 | Min: 100 / Meerdere: 1 | 2.2µH | 2.55A | 0.07ohm | 2.3A | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 750+ € 1,440 | Min: 750 / Meerdere: 750 | 150µH | 390mA | 2ohm | 270mA | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,560 10+ € 1,650 50+ € 1,360 200+ € 1,300 400+ € 1,110 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.7µH | 2.45A | 0.08ohm | 2.1A | 6.6mm x 4.45mm x 2.92mm | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,360 200+ € 1,300 400+ € 1,110 750+ € 0,988 | Min: 100 / Meerdere: 1 | 2.7µH | 2.45A | 0.08ohm | 2.1A | - | DO1608C Series | Unshielded | ± 20% | 6.6mm | 4.45mm | 2.92mm |