Inductors, Chokes & Coils:
23 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0408 100+ € 0,0342 500+ € 0,029 2500+ € 0,0237 5000+ € 0,0228 Meer prijzen... | Min: 10 / Meerdere: 10 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | - | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,029 2500+ € 0,0237 5000+ € 0,0228 10000+ € 0,0218 | Min: 500 / Meerdere: 10 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | - | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,560 10+ € 1,750 25+ € 1,590 50+ € 1,470 100+ € 1,350 Meer prijzen... | Min: 1 / Meerdere: 1 | 100µH | 1A | - | 0.32ohm | 710mA | - | - | 7mm x 7mm x 4.8mm | - | MSS7348 Series | Shielded | ± 20% | - | 7mm | 7mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,980 50+ € 2,690 100+ € 2,390 250+ € 2,100 500+ € 1,600 Meer prijzen... | Min: 1 / Meerdere: 1 | 47µH | 1A | - | 0.32ohm | 1.3A | - | - | 12.95mm x 9.4mm x 3mm | - | DO3308P Series | Unshielded | ± 20% | - | 12.95mm | 9.4mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,410 10+ € 1,200 50+ € 1,060 200+ € 0,971 400+ € 0,905 Meer prijzen... | Min: 1 / Meerdere: 1 | 150µH | 850mA | - | 0.32ohm | 900mA | - | - | 10.4mm x 10.4mm x 4.8mm | - | B82464G4 Series | Shielded | ± 20% | - | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,060 200+ € 0,971 400+ € 0,905 750+ € 0,813 | Min: 100 / Meerdere: 1 | 150µH | 850mA | - | 0.32ohm | 900mA | - | - | - | - | B82464G4 Series | Shielded | ± 20% | - | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,390 250+ € 2,100 500+ € 1,600 1000+ € 1,510 | Min: 100 / Meerdere: 1 | 47µH | 1A | - | 0.32ohm | 1.3A | - | - | - | - | DO3308P Series | Unshielded | ± 20% | - | 12.95mm | 9.4mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,350 250+ € 1,210 | Min: 100 / Meerdere: 1 | 100µH | 1A | - | 0.32ohm | 710mA | - | - | - | - | MSS7348 Series | Shielded | ± 20% | - | 7mm | 7mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0972 100+ € 0,082 500+ € 0,0781 1000+ € 0,064 2000+ € 0,0627 Meer prijzen... | Min: 10 / Meerdere: 10 | 1µH | - | 390MHz | 0.32ohm | - | 700mA | - | - | - | CWF1610 Series | Unshielded | ± 10% | Ferrite | 1.6mm | 1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 500+ € 0,0781 1000+ € 0,064 2000+ € 0,0627 4000+ € 0,0614 | Min: 500 / Meerdere: 10 | 1µH | - | 390MHz | 0.32ohm | - | 700mA | - | - | - | CWF1610 Series | Unshielded | ± 10% | Ferrite | 1.6mm | 1mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0649 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,050 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HH_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,029 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0091 | Min: 15000 / Meerdere: 15000 | 3.3nH | - | 9.5GHz | 0.32ohm | - | 400mA | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0082 | Min: 15000 / Meerdere: 15000 | 3.2nH | - | 9.5GHz | 0.32ohm | - | 400mA | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0282 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 5% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0082 | Min: 15000 / Meerdere: 15000 | 3.1nH | - | 9.5GHz | 0.32ohm | - | 400mA | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0199 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0091 | Min: 15000 / Meerdere: 15000 | 3.2nH | - | 9.5GHz | 0.32ohm | - | 400mA | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0082 | Min: 15000 / Meerdere: 15000 | 3.3nH | - | 9.5GHz | 0.32ohm | - | 400mA | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0109 | Min: 15000 / Meerdere: 15000 | 3.1nH | - | 9.5GHz | 0.32ohm | - | 400mA | 0201 [0603 Metric] | - | 0201 [0603 Metric] | LQP03TG_02 Series | Unshielded | ± 0.1nH | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0255 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 3% | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0498 | Min: 10000 / Meerdere: 10000 | 15nH | - | 2.5GHz | 0.32ohm | - | 450mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HZ_02 Series | Unshielded | ± 2% | Air | 1mm | 0.5mm | 0.5mm |