270nH Inductors, Chokes & Coils:
76 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0408 100+ € 0,0361 500+ € 0,0313 2500+ € 0,0256 5000+ € 0,0247 Meer prijzen... | Min: 10 / Meerdere: 10 | 270nH | - | 400MHz | 4.94ohm | - | 110mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 5% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,112 100+ € 0,0925 500+ € 0,0844 1000+ € 0,0763 2000+ € 0,0696 Meer prijzen... | Min: 10 / Meerdere: 10 | 270nH | - | 1.25GHz | 2.42ohm | - | 260mA | - | - | 0603 [1608 Metric] | LQW18AN_80 Series | Unshielded | ± 2% | - | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0877 100+ € 0,0725 500+ € 0,0649 1000+ € 0,0572 2000+ € 0,0529 Meer prijzen... | Min: 10 / Meerdere: 10 | 270nH | - | 960MHz | 3.4ohm | - | 110mA | - | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0844 1000+ € 0,0763 2000+ € 0,0696 4000+ € 0,0629 | Min: 500 / Meerdere: 10 | 270nH | - | 1.25GHz | 2.42ohm | - | 260mA | - | - | 0603 [1608 Metric] | LQW18AN_80 Series | Unshielded | ± 2% | - | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,674 250+ € 0,525 500+ € 0,477 1000+ € 0,441 2000+ € 0,405 | Min: 100 / Meerdere: 5 | 270nH | 2.73A | - | 0.036ohm | 1.5A | - | - | - | - | EPL2014 Series | Shielded | ± 20% | - | - | 2mm | 2mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,219 50+ € 0,158 250+ € 0,130 | Min: 5 / Meerdere: 5 | 270nH | - | 600MHz | 0.91ohm | - | 500mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | - | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,877 50+ € 0,674 250+ € 0,525 500+ € 0,477 1000+ € 0,441 Meer prijzen... | Min: 5 / Meerdere: 5 | 270nH | 2.73A | - | 0.036ohm | 1.5A | - | - | 2mm x 2mm x 1.45mm | - | EPL2014 Series | Shielded | ± 20% | - | - | 2mm | 2mm | 1.45mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0313 2500+ € 0,0256 5000+ € 0,0247 10000+ € 0,019 | Min: 500 / Meerdere: 10 | 270nH | - | 400MHz | 4.94ohm | - | 110mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 5% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,287 100+ € 0,236 500+ € 0,206 1000+ € 0,175 2000+ € 0,172 | Min: 10 / Meerdere: 10 | 270nH | - | 900MHz | 2.5ohm | - | 130mA | - | - | 0603 [1608 Metric] | LQW18AS_0C Series | Unshielded | ± 2% | - | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,470 100+ € 0,349 500+ € 0,330 1000+ € 0,251 3000+ € 0,247 Meer prijzen... | Min: 10 / Meerdere: 10 | 270nH | - | 900MHz | 1ohm | - | 270mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 5% | - | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,349 500+ € 0,330 1000+ € 0,251 3000+ € 0,247 6000+ € 0,243 | Min: 100 / Meerdere: 5 | 270nH | - | 900MHz | 1ohm | - | 270mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | B82498F SIMID Series | Unshielded | ± 5% | - | Ceramic | 2.3mm | 1.7mm | 1.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,158 250+ € 0,130 | Min: 100 / Meerdere: 5 | 270nH | - | 600MHz | 0.91ohm | - | 500mA | 1008 [2520 Metric] | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 2% | - | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0714 100+ € 0,0695 500+ € 0,0676 2500+ € 0,0657 7500+ € 0,0644 | Min: 10 / Meerdere: 10 | 270nH | - | 650MHz | 11ohm | - | 70mA | - | - | 0201 [0603 Metric] | LQP03HQ_02 Series | Unshielded | ± 5% | - | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,236 500+ € 0,206 1000+ € 0,175 2000+ € 0,172 | Min: 100 / Meerdere: 10 | 270nH | - | 900MHz | 2.5ohm | - | 130mA | - | - | 0603 [1608 Metric] | LQW18AS_0C Series | Unshielded | ± 2% | - | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0676 2500+ € 0,0657 7500+ € 0,0644 | Min: 500 / Meerdere: 10 | 270nH | - | 650MHz | 11ohm | - | 70mA | - | - | 0201 [0603 Metric] | LQP03HQ_02 Series | Unshielded | ± 5% | - | - | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0649 1000+ € 0,0572 2000+ € 0,0529 4000+ € 0,0486 | Min: 500 / Meerdere: 10 | 270nH | - | 960MHz | 3.4ohm | - | 110mA | - | - | 0603 [1608 Metric] | LQW18AN_00 Series | Unshielded | ± 5% | - | Non-Magnetic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,274 100+ € 0,212 | Min: 10 / Meerdere: 10 | 270nH | - | 660MHz | 0.16ohm | - | 750mA | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18CN_00 Series | Unshielded | ± 5% | - | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,212 | Min: 100 / Meerdere: 10 | 270nH | - | 660MHz | 0.16ohm | - | 750mA | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18CN_00 Series | Unshielded | ± 5% | - | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,143 50+ € 0,108 250+ € 0,100 500+ € 0,0886 1000+ € 0,0772 Meer prijzen... | Min: 5 / Meerdere: 5 | 270nH | - | 730MHz | 1ohm | - | 350mA | 0805 [2012 Metric] | - | 0805 [2012 Metric] | LQW2BAS_00 Series | Unshielded | ± 5% | - | Non-Magnetic | 2.09mm | 1.53mm | 1.42mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,978 200+ € 0,919 600+ € 0,859 | Min: 100 / Meerdere: 1 | 270nH | - | 730MHz | 0.12ohm | - | 940mA | - | - | 1812 [4532 Metric] | HA403x Series | - | ± 2% | - | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,390 5+ € 1,620 10+ € 1,540 25+ € 1,260 50+ € 1,110 Meer prijzen... | Min: 1 / Meerdere: 1 | 270nH | 35.5A | - | 252µohm | 32A | - | - | - | - | SLC1175 Series | Shielded | ± 20% | - | - | 10.8mm | 7.5mm | 7.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,390 10+ € 1,540 50+ € 1,260 100+ € 0,978 200+ € 0,919 Meer prijzen... | Min: 1 / Meerdere: 1 | 270nH | - | 730MHz | 0.12ohm | - | 940mA | 1812 [4532 Metric] | - | 1812 [4532 Metric] | HA403x Series | - | ± 2% | - | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,250 50+ € 0,840 250+ € 0,712 500+ € 0,617 1000+ € 0,539 Meer prijzen... | Min: 5 / Meerdere: 5 | 270nH | 910mA | - | 0.24ohm | 450mA | - | - | 0402 [1005 Metric] | 0402 [1005 Metric] | PFL1005 Series | Shielded | ± 20% | - | - | 1.14mm | 0.64mm | 0.71mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0308 | Min: 10000 / Meerdere: 10000 | 270nH | - | 400MHz | 4.94ohm | - | 110mA | 0402 [1005 Metric] | - | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 2% | - | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,267 50+ € 0,243 250+ € 0,225 500+ € 0,200 1000+ € 0,174 Meer prijzen... | Min: 5 / Meerdere: 5 | 270nH | - | 600MHz | 0.91ohm | - | 500mA | - | - | 1008 [2520 Metric] | LQW2UAS_0C Series | Unshielded | ± 5% | - | Ferrite | 2.62mm | 2.45mm | 1.83mm |