300nH Inductors, Chokes & Coils:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Self Resonant Frequency
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Power Inductor Case
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,830 10+ € 1,790 50+ € 1,690 100+ € 1,620 200+ € 1,490 Meer prijzen... | Min: 1 / Meerdere: 1 | 300nH | 20.5A | - | 1400µohm | 36A | - | - | 8.4mm x 7.9mm x 7.2mm | - | WE-HCC Series | Shielded | ± 20% | - | 8.4mm | 7.9mm | 7.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,620 200+ € 1,490 500+ € 1,360 | Min: 100 / Meerdere: 1 | 300nH | 20.5A | - | 1400µohm | 36A | - | - | - | - | WE-HCC Series | Shielded | ± 20% | - | 8.4mm | 7.9mm | 7.2mm | ||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0613 | Min: 4000 / Meerdere: 4000 | 300nH | - | 1.2GHz | 3.12ohm | - | 220mA | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_80 Series | Unshielded | ± 5% | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0633 | Min: 4000 / Meerdere: 4000 | 300nH | - | 1.2GHz | 3.12ohm | - | 220mA | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_80 Series | Unshielded | ± 2% | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0843 | Min: 4000 / Meerdere: 4000 | 300nH | - | 1.2GHz | 3.12ohm | - | 220mA | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_8Z Series | Unshielded | ± 5% | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0872 | Min: 4000 / Meerdere: 4000 | 300nH | - | 1.2GHz | 3.12ohm | - | 220mA | 0603 [1608 Metric] | - | 0603 [1608 Metric] | LQW18AN_8Z Series | Unshielded | ± 2% | Non-Magnetic | 1.65mm | 0.99mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,890 200+ € 1,760 500+ € 1,630 | Min: 100 / Meerdere: 1 | 300nH | 31A | - | 371µohm | 21A | - | - | 10.2mm x 7mm x 5mm | - | VLB Series | Shielded | ± 30% | - | 10.2mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,780 10+ € 2,290 50+ € 2,090 100+ € 1,890 200+ € 1,760 Meer prijzen... | Min: 1 / Meerdere: 1 | 300nH | 31A | - | 371µohm | 21A | - | - | 10.2mm x 7mm x 5mm | - | VLB Series | Shielded | ± 30% | - | 10.2mm | 7mm | 5mm | |||||