excl. BTW

7.2nH Inductors, Chokes & Coils:

16 gevonden producten
Vind een enorm aanbod van 7.2nH Inductors, Chokes & Coils in Farnell Nederland. We hebben een groot assortiment Inductors, Chokes & Coils op voorraad, zoals 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils van 's werelds beste fabrikanten, waaronder: Murata.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3356505

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0623
Min: 10000 / Meerdere: 10000
7.2nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356496

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0623
Min: 10000 / Meerdere: 10000
7.2nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3357234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,0958
Min: 4000 / Meerdere: 4000
7.2nH
6.65GHz
0.04ohm
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_8Z Series
Unshielded
± 0.2nH
Non-Magnetic
1.65mm
0.99mm
0.9mm
3356502

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0565
Min: 10000 / Meerdere: 10000
7.2nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3357237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,0872
Min: 4000 / Meerdere: 4000
7.2nH
6.65GHz
0.04ohm
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1.65mm
0.99mm
0.9mm
3356499

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,046
Min: 10000 / Meerdere: 10000
7.2nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3355493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,124
Min: 10000 / Meerdere: 10000
7.2nH
8GHz
0.14ohm
440mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356503

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0613
Min: 10000 / Meerdere: 10000
7.2nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3357236

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,0671
Min: 4000 / Meerdere: 4000
7.2nH
6.65GHz
0.04ohm
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
Unshielded
± 2%
Non-Magnetic
1.65mm
0.99mm
0.9mm
3357233

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,0633
Min: 4000 / Meerdere: 4000
7.2nH
6.65GHz
0.04ohm
1.9A
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_80 Series
Unshielded
± 0.2nH
Non-Magnetic
1.65mm
0.99mm
0.9mm
3356497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0709
Min: 10000 / Meerdere: 10000
7.2nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0594
Min: 10000 / Meerdere: 10000
7.2nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 3%
Non-Magnetic
1mm
0.6mm
0.5mm
3356494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0518
Min: 10000 / Meerdere: 10000
7.2nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3355492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,129
Min: 10000 / Meerdere: 10000
7.2nH
8GHz
0.14ohm
440mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0441
Min: 10000 / Meerdere: 10000
7.2nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0623
Min: 10000 / Meerdere: 10000
7.2nH
6GHz
0.13ohm
570mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_0Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
1-16 van 16 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY