excl. BTW

7.4nH Inductors, Chokes & Coils:

10 gevonden producten
Vind een enorm aanbod van 7.4nH Inductors, Chokes & Coils in Farnell Nederland. We hebben een groot assortiment Inductors, Chokes & Coils op voorraad, zoals 10µH, 4.7µH, 1µH & 2.2µH Inductors, Chokes & Coils van 's werelds beste fabrikanten, waaronder: Murata.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3356517

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0537
Min: 10000 / Meerdere: 10000
7.4nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355497

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,129
Min: 10000 / Meerdere: 10000
7.4nH
8GHz
0.14ohm
440mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.2nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0709
Min: 10000 / Meerdere: 10000
7.4nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0713
Min: 10000 / Meerdere: 10000
7.4nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_1Z Series
Unshielded
± 0.2nH
Non-Magnetic
1mm
0.6mm
0.5mm
3355498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,124
Min: 10000 / Meerdere: 10000
7.4nH
8GHz
0.14ohm
440mA
03015 [0804 Metric]
03015 [0804 Metric]
LQW04AN_00 Series
Unshielded
± 0.5nH
Non-Magnetic
0.8mm
0.4mm
0.4mm
3356519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0508
Min: 10000 / Meerdere: 10000
7.4nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_10 Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0613
Min: 10000 / Meerdere: 10000
7.4nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
3356521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,069
Min: 10000 / Meerdere: 10000
7.4nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
Unshielded
± 2%
Non-Magnetic
1mm
0.6mm
0.5mm
3356520

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0652
Min: 10000 / Meerdere: 10000
7.4nH
6.8GHz
0.058ohm
750mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_1Z Series
Unshielded
± 0.5nH
Non-Magnetic
1mm
0.6mm
0.5mm
3356524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0623
Min: 10000 / Meerdere: 10000
7.4nH
7GHz
0.05ohm
1.7A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_8Z Series
Unshielded
± 5%
Non-Magnetic
1mm
0.6mm
0.5mm
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY