Inductors, Chokes & Coils:
221 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,289 100+ € 0,237 500+ € 0,207 2500+ € 0,167 5000+ € 0,166 | Min: 10 / Meerdere: 10 | 47nH | 3.4GHz | 1.68ohm | 140mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 100+ € 0,237 500+ € 0,207 2500+ € 0,167 5000+ € 0,166 | Min: 100 / Meerdere: 10 | 47nH | 3.4GHz | 1.68ohm | 140mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 100+ € 0,155 500+ € 0,150 2500+ € 0,146 5000+ € 0,143 | Min: 100 / Meerdere: 10 | 43nH | 3.45GHz | 1.6ohm | 145mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,159 100+ € 0,155 500+ € 0,150 2500+ € 0,146 5000+ € 0,143 | Min: 10 / Meerdere: 10 | 43nH | 3.45GHz | 1.6ohm | 145mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,115 | Min: 10000 / Meerdere: 10000 | 15nH | 5.5GHz | 0.48ohm | 240mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,234 500+ € 0,194 2500+ € 0,174 5000+ € 0,161 10000+ € 0,150 | Min: 100 / Meerdere: 10 | 36nH | 3.8GHz | 1.4ohm | 155mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_20 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,122 | Min: 10000 / Meerdere: 10000 | 4.8nH | 9GHz | 0.23ohm | 350mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,115 | Min: 10000 / Meerdere: 10000 | 3.9nH | 12GHz | 0.1ohm | 530mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,116 | Min: 10000 / Meerdere: 10000 | 7.5nH | 8GHz | 0.14ohm | 440mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,119 | Min: 10000 / Meerdere: 10000 | 3.6nH | 13GHz | 0.1ohm | 530mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,121 | Min: 10000 / Meerdere: 10000 | 4.4nH | 10GHz | 0.14ohm | 440mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,124 | Min: 10000 / Meerdere: 10000 | 5nH | 9GHz | 0.23ohm | 350mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,122 | Min: 10000 / Meerdere: 10000 | 6.1nH | 9GHz | 0.19ohm | 390mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,117 | Min: 10000 / Meerdere: 10000 | 2nH | 20GHz | 0.03ohm | 1.1A | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,119 | Min: 10000 / Meerdere: 10000 | 14nH | 6GHz | 0.34ohm | 280mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 3% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,117 | Min: 10000 / Meerdere: 10000 | 5.5nH | 9GHz | 0.12ohm | 470mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,121 | Min: 10000 / Meerdere: 10000 | 1.8nH | 17GHz | 0.06ohm | 700mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,128 | Min: 10000 / Meerdere: 10000 | 39nH | 1.2GHz | 1.08ohm | 200mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_10 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,122 | Min: 10000 / Meerdere: 10000 | 4.6nH | 10GHz | 0.14ohm | 440mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,128 | Min: 10000 / Meerdere: 10000 | 18nH | 5GHz | 0.54ohm | 220mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,115 | Min: 10000 / Meerdere: 10000 | 1.8nH | 17GHz | 0.06ohm | 700mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,115 | Min: 10000 / Meerdere: 10000 | 11nH | 7GHz | 0.28ohm | 310mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,115 | Min: 10000 / Meerdere: 10000 | 22nH | 5GHz | 0.63ohm | 200mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 5% | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,141 | Min: 10000 / Meerdere: 10000 | 4.7nH | 10GHz | 0.14ohm | 440mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm | |||||
Each | 10000+ € 0,115 | Min: 10000 / Meerdere: 10000 | 3.6nH | 13GHz | 0.1ohm | 530mA | 03015 [0804 Metric] | 03015 [0804 Metric] | LQW04AN_00 Series | Unshielded | ± 0.5nH | Non-Magnetic | 0.8mm | 0.4mm | 0.4mm |