excl. BTW

Inductors, Chokes & Coils:

13 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1828048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,632
10+
€ 0,519
50+
€ 0,473
100+
€ 0,427
200+
€ 0,393
Meer prijzen...
Min: 1 / Meerdere: 1
3.3µH
5A
0.015ohm
6.4A
12.7mm x 10mm x 5mm
SDR1005 Series
Unshielded
± 20%
12.7mm
10mm
5mm
3812857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,290
10+
€ 2,010
50+
€ 1,760
100+
€ 1,670
200+
€ 1,590
Meer prijzen...
Min: 1 / Meerdere: 1
10mH
100mA
39ohm
150mA
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 10%
12.7mm
10mm
5mm
3812860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,520
10+
€ 0,976
50+
€ 0,781
100+
€ 0,719
Min: 1 / Meerdere: 1
2.2µH
6.5A
0.011ohm
10.2A
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 20%
12.7mm
10mm
5mm
3812861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,659
200+
€ 0,632
Min: 100 / Meerdere: 1
5.6µH
4A
0.032ohm
6A
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 20%
12.7mm
10mm
5mm
3812860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,719
Min: 100 / Meerdere: 1
2.2µH
6.5A
0.011ohm
10.2A
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 20%
12.7mm
10mm
5mm
3812861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,330
10+
€ 0,859
50+
€ 0,685
100+
€ 0,659
200+
€ 0,632
Min: 1 / Meerdere: 1
5.6µH
4A
0.032ohm
6A
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 20%
12.7mm
10mm
5mm
3812857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 1,670
200+
€ 1,590
600+
€ 1,450
Min: 100 / Meerdere: 1
10mH
100mA
39ohm
150mA
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 10%
12.7mm
10mm
5mm
3812877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,130
Min: 1 / Meerdere: 1
330µH
700mA
1.15ohm
800mA
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 10%
12.7mm
10mm
5mm
3812877RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
1+
€ 2,130
Min: 100 / Meerdere: 1
330µH
700mA
1.15ohm
800mA
12.7mm x 10mm x 5mm
WE-PD4 Series
Unshielded
± 10%
12.7mm
10mm
5mm
1828061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,632
10+
€ 0,519
50+
€ 0,506
100+
€ 0,427
200+
€ 0,418
Min: 1 / Meerdere: 1
220µH
700mA
0.78ohm
800mA
12.7mm x 10mm x 5mm
SDR1005 Series
Unshielded
± 10%
12.7mm
10mm
5mm
1828063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,586
10+
€ 0,491
50+
€ 0,467
100+
€ 0,415
200+
€ 0,387
Meer prijzen...
Min: 1 / Meerdere: 1
470µH
450mA
1.7ohm
500mA
12.7mm x 10mm x 5mm
SDR1005 Series
Unshielded
± 10%
12.7mm
10mm
5mm
2786964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
600+
€ 0,364
Min: 600 / Meerdere: 600
220µH
700mA
0.78ohm
800mA
12.7mm x 10mm x 5mm
SDR1005 Series
Unshielded
± 10%
12.7mm
10mm
5mm
2786963

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
600+
€ 0,357
Min: 600 / Meerdere: 600
10mH
100mA
39ohm
110mA
12.7mm x 10mm x 5mm
SDR1005 Series
Unshielded
± 10%
12.7mm
10mm
5mm
1-13 van 13 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY