Inductors, Chokes & Coils:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Power Inductor Case
Product Range
Inductor Construction
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,163 50+ € 0,130 250+ € 0,111 500+ € 0,103 1500+ € 0,0948 Meer prijzen... | Min: 5 / Meerdere: 5 | 4.7µH | 1.1A | 0.175ohm | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQM2MPN_G0 Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,108 | Min: 3000 / Meerdere: 3000 | 4.7µH | 580mA | 0.72ohm | 870mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,108 | Min: 3000 / Meerdere: 3000 | 6.8µH | 530mA | 0.864ohm | 730mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,107 | Min: 3000 / Meerdere: 3000 | 1µH | 900mA | 0.3ohm | 1.55A | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 30% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,116 | Min: 3000 / Meerdere: 3000 | 4.7µH | 580mA | 0.72ohm | 870mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,107 | Min: 3000 / Meerdere: 3000 | 3.3µH | 640mA | 0.564ohm | 1.02A | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,106 | Min: 3000 / Meerdere: 3000 | 22µH | 290mA | 2.52ohm | 410mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,117 | Min: 3000 / Meerdere: 3000 | 47µH | 180mA | 6.36ohm | 270mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,108 | Min: 3000 / Meerdere: 3000 | 8.2µH | 235mA | 1.43ohm | - | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MCN_02 Series | Unshielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,119 | Min: 3000 / Meerdere: 3000 | 22µH | 290mA | 2.52ohm | 410mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,125 | Min: 3000 / Meerdere: 3000 | 3.3µH | 640mA | 0.564ohm | 1.02A | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,116 | Min: 3000 / Meerdere: 3000 | 33µH | 200mA | 5.16ohm | 310mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,112 | Min: 3000 / Meerdere: 3000 | 47µH | 180mA | 6.36ohm | 270mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,107 | Min: 3000 / Meerdere: 3000 | 33µH | 200mA | 5.16ohm | 310mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,119 | Min: 3000 / Meerdere: 3000 | 1µH | 900mA | 0.3ohm | 1.55A | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 30% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,106 | Min: 3000 / Meerdere: 3000 | 330nH | 1.13A | 0.18ohm | 2.2A | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 30% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,108 | Min: 3000 / Meerdere: 3000 | 15µH | 340mA | 2.04ohm | 490mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPN_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,117 | Min: 3000 / Meerdere: 3000 | 68µH | 160mA | 8.04ohm | 230mA | 0806 [2016 Metric] | 2mm x 1.6mm x 0.9mm | LQH2MPZ_GR Series | Shielded | ± 20% | 2mm | 1.6mm | 0.9mm |