Inductors, Chokes & Coils:
24 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0353 100+ € 0,0296 500+ € 0,0267 2500+ € 0,0238 5000+ € 0,0191 Meer prijzen... | Min: 10 / Meerdere: 10 | 3.3nH | 6GHz | 0.19ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0353 100+ € 0,0296 500+ € 0,0267 2500+ € 0,0238 5000+ € 0,0191 Meer prijzen... | Min: 10 / Meerdere: 10 | 2.7nH | 6GHz | 0.12ohm | 800mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0353 100+ € 0,0296 500+ € 0,0267 2500+ € 0,0238 5000+ € 0,0191 Meer prijzen... | Min: 10 / Meerdere: 10 | 4.7nH | 6GHz | 0.16ohm | 700mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,108 100+ € 0,0893 500+ € 0,0817 1000+ € 0,0741 2000+ € 0,0684 Meer prijzen... | Min: 10 / Meerdere: 10 | 3.3nH | 6GHz | 0.15ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0353 100+ € 0,0296 500+ € 0,0267 2500+ € 0,0238 5000+ € 0,0191 Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5nH | 6GHz | 0.07ohm | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0353 100+ € 0,0296 500+ € 0,0267 2500+ € 0,0238 5000+ € 0,0191 Meer prijzen... | Min: 10 / Meerdere: 10 | 3.9nH | 6GHz | 0.14ohm | 750mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0353 100+ € 0,0296 500+ € 0,0267 2500+ € 0,0238 5000+ € 0,0191 Meer prijzen... | Min: 10 / Meerdere: 10 | 2.7nH | 6GHz | 0.17ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0351 100+ € 0,0294 500+ € 0,0266 2500+ € 0,0237 5000+ € 0,019 Meer prijzen... | Min: 10 / Meerdere: 10 | 3nH | 6GHz | 0.18ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 4.7nH | 6GHz | 0.23ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 1.1nH | 6GHz | 0.1ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0755 | Min: 4000 / Meerdere: 4000 | 2.7nH | 6GHz | 0.15ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 1.6nH | 6GHz | 0.1ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0173 | Min: 10000 / Meerdere: 10000 | 1nH | 6GHz | 0.1ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0652 | Min: 4000 / Meerdere: 4000 | 1.8nH | 6GHz | 0.1ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0163 | Min: 10000 / Meerdere: 10000 | 3.9nH | 6GHz | 0.19ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 1.8nH | 6GHz | 0.1ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 4.3nH | 6GHz | 0.21ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 2.4nH | 6GHz | 0.16ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 5.1nH | 6GHz | 0.24ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0652 | Min: 4000 / Meerdere: 4000 | 1.2nH | 6GHz | 0.1ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0652 | Min: 4000 / Meerdere: 4000 | 1.5nH | 6GHz | 0.1ohm | 500mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0218 | Min: 10000 / Meerdere: 10000 | 1.2nH | 6GHz | 0.1ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 1.3nH | 6GHz | 0.1ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,0182 | Min: 10000 / Meerdere: 10000 | 2.2nH | 6GHz | 0.15ohm | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HN_02 Series | Unshielded | ± 0.3nH | 6GHz | Air | 1mm | 0.5mm | 0.5mm |