140MHz Inductors, Chokes & Coils:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,040 50+ € 0,793 250+ € 0,589 500+ € 0,544 1000+ € 0,533 | Min: 5 / Meerdere: 5 | 2.7µH | 140MHz | 3.2ohm | 290mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008CS Series | Unshielded | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,544 1000+ € 0,533 | Min: 500 / Meerdere: 5 | 2.7µH | 140MHz | 3.2ohm | 290mA | - | 1008 [2520 Metric] | 1008CS Series | Unshielded | ± 2% | Ceramic | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,087 | Min: 2000 / Meerdere: 2000 | 1.8µH | 140MHz | 2.6ohm | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm |