150MHz Inductors, Chokes & Coils:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,140 50+ € 0,971 250+ € 0,801 500+ € 0,611 1000+ € 0,566 Meer prijzen... | Min: 5 / Meerdere: 5 | 2.2µH | 150MHz | 1.1ohm | 520mA | 1008 [2520 Metric] | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,971 250+ € 0,801 500+ € 0,611 1000+ € 0,566 2000+ € 0,520 | Min: 100 / Meerdere: 5 | 2.2µH | 150MHz | 1.1ohm | 520mA | - | 1008 [2520 Metric] | 1008LS Series | Unshielded | ± 5% | - | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,148 | Min: 3000 / Meerdere: 3000 | 160nH | 150MHz | 0.018ohm | 5A | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_GH Series | Unshielded | ± 20% | - | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 6000+ € 0,407 | Min: 6000 / Meerdere: 6000 | 4.7µH | 150MHz | 3.8ohm | 90mA | 0805 [2012 Metric] | 0805 [2012 Metric] | B82498B SIMID Series | Unshielded | ± 5% | - | Ferrite | 2.2mm | 1.4mm | 1.45mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,0744 | Min: 4000 / Meerdere: 4000 | 220nH | 150MHz | 0.8ohm | 50mA | 0603 [1608 Metric] | 0603 [1608 Metric] | LQM18NN_00 Series | Unshielded | ± 10% | 150MHz | Ferrite | 1.6mm | 0.8mm | 0.8mm |