19GHz Inductors, Chokes & Coils:
8 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,256 | Min: 10000 / Meerdere: 10000 | 1nH | 19GHz | 0.03ohm | 900mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,282 | Min: 10000 / Meerdere: 10000 | 2.1nH | 19GHz | 0.16ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,259 | Min: 10000 / Meerdere: 10000 | 1.7nH | 19GHz | 0.07ohm | 600mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,256 | Min: 10000 / Meerdere: 10000 | 2.2nH | 19GHz | 0.16ohm | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,256 | Min: 10000 / Meerdere: 10000 | 1.8nH | 19GHz | 0.1ohm | 520mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,259 | Min: 10000 / Meerdere: 10000 | 1.9nH | 19GHz | 0.08ohm | 620mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,260 | Min: 10000 / Meerdere: 10000 | 1.1nH | 19GHz | 0.06ohm | 660mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,256 | Min: 10000 / Meerdere: 10000 | 2nH | 19GHz | 0.1ohm | 490mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQW03AW_00 Series | Unshielded | ± 0.2nH | Non-Magnetic | 0.53mm | 0.4mm | 0.4mm | |||||