excl. BTW

400MHz Inductors, Chokes & Coils:

21 gevonden producten
Vind een enorm aanbod van 400MHz Inductors, Chokes & Coils in Farnell Nederland. We hebben een groot assortiment Inductors, Chokes & Coils op voorraad, zoals 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils van 's werelds beste fabrikanten, waaronder: Murata, Coilcraft & Epcos.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3471259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0408
100+
€ 0,0361
500+
€ 0,0313
2500+
€ 0,0256
5000+
€ 0,0247
Meer prijzen...
Min: 10 / Meerdere: 10
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
Unshielded
± 5%
Air
1mm
0.5mm
0.5mm
2286926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,840
50+
€ 1,240
250+
€ 0,910
500+
€ 0,795
1000+
€ 0,722
Meer prijzen...
Min: 5 / Meerdere: 5
1µH
400MHz
2.8ohm
320mA
-
1206 [3216 Metric]
1206CS Series
Unshielded
± 2%
Ceramic
3.56mm
2.16mm
1.52mm
2286926RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 1,240
250+
€ 0,910
500+
€ 0,795
1000+
€ 0,722
2000+
€ 0,649
Min: 100 / Meerdere: 5
1µH
400MHz
2.8ohm
320mA
-
1206 [3216 Metric]
1206CS Series
Unshielded
± 2%
Ceramic
3.56mm
2.16mm
1.52mm
3471259RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0313
2500+
€ 0,0256
5000+
€ 0,0247
10000+
€ 0,019
Min: 500 / Meerdere: 10
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
Unshielded
± 5%
Air
1mm
0.5mm
0.5mm
3354319

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0308
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
Unshielded
± 2%
Air
1mm
0.5mm
0.5mm
3877164

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
6000+
€ 0,180
Min: 6000 / Meerdere: 6000
470nH
400MHz
0.3ohm
450mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
Unshielded
± 10%
Ferrite
3.2mm
2.5mm
2mm
3354678

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,0991
Min: 4000 / Meerdere: 4000
270nH
400MHz
1.9ohm
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HH_00 Series
Unshielded
± 5%
Air
1.6mm
0.8mm
0.8mm
3356877

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,165
Min: 10000 / Meerdere: 10000
420nH
400MHz
0.62ohm
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3357501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,154
Min: 3000 / Meerdere: 3000
1.2µH
400MHz
3.12ohm
100mA
0805 [2012 Metric]
0805 [2012 Metric]
LQW21HN_00 Series
Unshielded
± 5%
Ferrite
2mm
1.2mm
0.9mm
3356880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,181
Min: 10000 / Meerdere: 10000
420nH
400MHz
0.62ohm
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
3354142

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0555
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
Unshielded
± 5%
Air
1mm
0.5mm
0.5mm
3354320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0245
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
Unshielded
± 3%
Air
1mm
0.5mm
0.5mm
3354457

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0553
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
Unshielded
± 2%
Air
1mm
0.5mm
0.5mm
3356878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,180
Min: 10000 / Meerdere: 10000
420nH
400MHz
0.62ohm
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_1Z Series
Unshielded
± 5%
Ferrite
1mm
0.6mm
0.5mm
3356775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,163
Min: 10000 / Meerdere: 10000
1µH
400MHz
2.2ohm
180mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CA_00 Series
Unshielded
± 10%
Ferrite
1.02mm
0.55mm
0.56mm
3354141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0616
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
Unshielded
± 3%
Air
1mm
0.5mm
0.5mm
3354458

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0317
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HZ_02 Series
Unshielded
± 3%
Air
1mm
0.5mm
0.5mm
3354140

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,068
Min: 10000 / Meerdere: 10000
270nH
400MHz
4.94ohm
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HH_02 Series
Unshielded
± 2%
Air
1mm
0.5mm
0.5mm
3356879

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,163
Min: 10000 / Meerdere: 10000
420nH
400MHz
0.62ohm
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 10%
Ferrite
1mm
0.6mm
0.5mm
3357679

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2000+
€ 0,159
Min: 2000 / Meerdere: 2000
390nH
400MHz
2.5ohm
170mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
Unshielded
± 10%
Ferrite
2mm
1.5mm
1.7mm
3357678

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
2000+
€ 0,134
Min: 2000 / Meerdere: 2000
390nH
400MHz
2.5ohm
170mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BHN_03 Series
Unshielded
± 5%
Ferrite
2mm
1.5mm
1.7mm
1-21 van 21 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY