excl. BTW

80MHz Inductors, Chokes & Coils:

66 gevonden producten
Vind een enorm aanbod van 80MHz Inductors, Chokes & Coils in Farnell Nederland. We hebben een groot assortiment Inductors, Chokes & Coils op voorraad, zoals 6GHz, 8GHz, 10GHz & 5.5GHz Inductors, Chokes & Coils van 's werelds beste fabrikanten, waaronder: Murata, Wurth Elektronik & Epcos.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Self Resonant Frequency Min
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3471376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,106
Min: 1 / Meerdere: 1
2.2µH
80MHz
0.52ohm
120mA
-
0603 [1608 Metric]
LQM18FN_00 Series
Unshielded
± 20%
-
Ferrite
1.6mm
0.8mm
0.8mm
3471376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
1+
€ 0,106
Min: 100 / Meerdere: 10
2.2µH
80MHz
0.52ohm
120mA
-
0603 [1608 Metric]
LQM18FN_00 Series
Unshielded
± 20%
-
Ferrite
1.6mm
0.8mm
0.8mm
3471413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,228
50+
€ 0,167
250+
€ 0,154
500+
€ 0,140
1500+
€ 0,126
Meer prijzen...
Min: 5 / Meerdere: 5
470nH
80MHz
0.0875ohm
1.4A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
Unshielded
± 20%
-
Ferrite
3.2mm
1.6mm
0.85mm
3471413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,167
250+
€ 0,154
500+
€ 0,140
1500+
€ 0,126
3000+
€ 0,117
Min: 100 / Meerdere: 5
470nH
80MHz
0.0875ohm
1.4A
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
Unshielded
± 20%
-
Ferrite
3.2mm
1.6mm
0.85mm
3678420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,201
50+
€ 0,159
250+
€ 0,134
500+
€ 0,133
1500+
€ 0,132
Meer prijzen...
Min: 5 / Meerdere: 5
0.47µH
80MHz
0.138ohm
1.8A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
Shielded
± 20%
-
Ferrite
2mm
1.25mm
0.5mm
3678420RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,159
250+
€ 0,134
500+
€ 0,133
1500+
€ 0,132
3000+
€ 0,103
Min: 100 / Meerdere: 5
0.47µH
80MHz
0.138ohm
1.8A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_CH Series
Shielded
± 20%
-
Ferrite
2mm
1.25mm
0.5mm
2066905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,408
50+
€ 0,359
250+
€ 0,349
500+
€ 0,339
1000+
€ 0,279
Meer prijzen...
Min: 5 / Meerdere: 5
3.3µH
80MHz
2.85ohm
185mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFI Series
Unshielded
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
2471649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,826
10+
€ 0,678
50+
€ 0,615
100+
€ 0,486
200+
€ 0,448
Meer prijzen...
Min: 1 / Meerdere: 1
1.2µH
80MHz
0.55ohm
430mA
-
1812 [4532 Metric]
WE-GF Series
Unshielded
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
3354863

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,155
Min: 3000 / Meerdere: 3000
470nH
80MHz
0.046ohm
3.2A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_GH Series
Unshielded
± 20%
-
Ferrite
2mm
1.6mm
0.9mm
3356829

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,163
Min: 10000 / Meerdere: 10000
3.3µH
80MHz
3.65ohm
130mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15CN_10 Series
Unshielded
± 20%
-
Ferrite
1mm
0.6mm
0.5mm
2066905RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,359
250+
€ 0,349
500+
€ 0,339
1000+
€ 0,279
2000+
€ 0,253
Min: 100 / Meerdere: 5
3.3µH
80MHz
2.85ohm
185mA
-
1008 [2520 Metric]
WE-RFI Series
Unshielded
± 5%
-
Ferrite
2.5mm
2mm
1.6mm
2471649RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,486
200+
€ 0,448
500+
€ 0,410
Min: 100 / Meerdere: 1
1.2µH
80MHz
0.55ohm
430mA
-
1812 [4532 Metric]
WE-GF Series
Unshielded
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
3354816

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,179
Min: 3000 / Meerdere: 3000
240nH
80MHz
0.03ohm
4.2A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_GH Series
Unshielded
± 20%
-
Ferrite
2.5mm
2mm
0.9mm
3354734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,106
Min: 4000 / Meerdere: 4000
2.2µH
80MHz
0.47ohm
450mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PZ_DH Series
Unshielded
± 20%
-
Ferrite
1.6mm
0.8mm
0.6mm
3354861

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,134
Min: 3000 / Meerdere: 3000
470nH
80MHz
0.063ohm
2.8A
0806 [2016 Metric]
0806 [2016 Metric]
LQM2MPN_EH Series
Unshielded
± 20%
-
Ferrite
2mm
1.6mm
0.7mm
3354820

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,169
Min: 3000 / Meerdere: 3000
470nH
80MHz
0.069ohm
2.6A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_EH Series
Unshielded
± 20%
-
Ferrite
2.5mm
2mm
0.7mm
3354819

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,144
Min: 3000 / Meerdere: 3000
470nH
80MHz
0.145ohm
1.9A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
Unshielded
± 20%
-
Ferrite
2.5mm
2mm
0.5mm
3354716

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,0852
Min: 4000 / Meerdere: 4000
2.2µH
80MHz
0.475ohm
900mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PN_FH Series
Unshielded
± 20%
-
Ferrite
1.6mm
0.8mm
0.8mm
3354822

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,180
Min: 3000 / Meerdere: 3000
470nH
80MHz
0.05ohm
3.3A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_GH Series
Unshielded
± 20%
-
Ferrite
2.5mm
2mm
0.9mm
3354777

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,165
Min: 3000 / Meerdere: 3000
470nH
80MHz
0.075ohm
2.4A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_EH Series
Unshielded
± 20%
-
Ferrite
2mm
1.25mm
0.7mm
3354735

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
4000+
€ 0,113
Min: 4000 / Meerdere: 4000
2.2µH
80MHz
0.47ohm
500mA
0603 [1608 Metric]
0603 [1608 Metric]
LQM18PZ_FH Series
Unshielded
± 20%
-
Ferrite
1.6mm
0.8mm
0.8mm
3354818

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
3000+
€ 0,169
Min: 3000 / Meerdere: 3000
330nH
80MHz
0.038ohm
4A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_GH Series
Unshielded
± 20%
-
Ferrite
2.5mm
2mm
0.9mm
1644398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
5000+
€ 0,444
Min: 5000 / Meerdere: 5000
1.5µH
80MHz
0.11ohm
1.15A
SMD
-
B82432T SIMID Series
Unshielded
± 10%
-
Ferrite
4.5mm
3.2mm
3.2mm
3238405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,296
Min: 5 / Meerdere: 5
470nH
80MHz
0.05ohm
3.1A
0805 [2012 Metric]
0805 [2012 Metric]
LQM21PN_GH Series
Unshielded
± 20%
80MHz
Ferrite
2mm
1.25mm
0.9mm
3353976

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
10000+
€ 0,0239
Min: 10000 / Meerdere: 10000
470nH
80MHz
0.8ohm
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQB15NN_10 Series
Shielded
± 5%
-
Ferrite
1mm
0.5mm
0.5mm
1-25 van 66 artikelen
van 3 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY