LMXN Series SMD Power Inductors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,937 50+ € 0,652 100+ € 0,612 250+ € 0,594 500+ € 0,576 Meer prijzen... | Min: 1 / Meerdere: 1 | 47µH | 720mA | Unshielded | - | LMXN Series | 5.8mm x 5.2mm x 4.5mm | 0.37ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,612 250+ € 0,594 500+ € 0,576 1000+ € 0,540 | Min: 100 / Meerdere: 1 | 47µH | 720mA | Unshielded | - | LMXN Series | - | 0.37ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,820 50+ € 1,270 100+ € 1,190 250+ € 1,120 500+ € 1,050 Meer prijzen... | Min: 1 / Meerdere: 1 | 68µH | - | Unshielded | 400mA | LMXN Series | 12.95mm x 9.4mm x 5.21mm | 0.86ohm | ± 20% | 12.95mm | 9.4mm | 5.21mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,250 10+ € 1,020 25+ € 0,952 50+ € 0,869 100+ € 0,816 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µH | - | Unshielded | 10A | LMXN Series | 18.54mm x 15.24mm x 7.11mm | 0.031ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,420 10+ € 2,070 25+ € 1,890 50+ € 1,780 100+ € 1,680 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | - | Unshielded | 20A | LMXN Series | 22.35mm x 16.26mm x 8mm | 0.006ohm | ± 20% | 22.35mm | 16.26mm | 8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,937 50+ € 0,652 100+ € 0,612 250+ € 0,594 500+ € 0,576 Meer prijzen... | Min: 1 / Meerdere: 1 | 33µH | 880mA | Unshielded | - | LMXN Series | - | 0.23ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,410 50+ € 0,978 100+ € 0,919 250+ € 0,866 500+ € 0,811 Meer prijzen... | Min: 1 / Meerdere: 1 | 22µH | - | Unshielded | 1.2A | LMXN Series | - | 0.25ohm | ± 20% | 8.89mm | 6.4mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,420 10+ € 2,070 25+ € 1,890 50+ € 1,780 100+ € 1,680 Meer prijzen... | Min: 1 / Meerdere: 1 | 47µH | - | Unshielded | 5A | LMXN Series | - | 0.096ohm | ± 20% | 22.35mm | 16.26mm | 8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,410 50+ € 0,978 100+ € 0,919 250+ € 0,866 500+ € 0,811 Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7µH | - | Unshielded | 2.6A | LMXN Series | 8.89mm x 6.4mm x 5mm | 0.054ohm | ± 20% | 8.89mm | 6.4mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,680 250+ € 1,570 | Min: 100 / Meerdere: 1 | 47µH | - | Unshielded | 5A | LMXN Series | - | 0.096ohm | ± 20% | 22.35mm | 16.26mm | 8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,680 250+ € 1,570 | Min: 100 / Meerdere: 1 | 2.2µH | - | Unshielded | 20A | LMXN Series | - | 0.006ohm | ± 20% | 22.35mm | 16.26mm | 8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,919 250+ € 0,866 500+ € 0,811 1000+ € 0,795 | Min: 100 / Meerdere: 1 | 22µH | - | Unshielded | 1.2A | LMXN Series | - | 0.25ohm | ± 20% | 8.89mm | 6.4mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,816 250+ € 0,769 | Min: 100 / Meerdere: 1 | 10µH | - | Unshielded | 10A | LMXN Series | - | 0.031ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,919 250+ € 0,866 500+ € 0,811 1000+ € 0,795 | Min: 100 / Meerdere: 1 | 4.7µH | - | Unshielded | 2.6A | LMXN Series | - | 0.054ohm | ± 20% | 8.89mm | 6.4mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,110 10+ € 1,970 25+ € 1,730 50+ € 1,340 100+ € 1,150 Meer prijzen... | Min: 1 / Meerdere: 1 | 1mH | - | Unshielded | 1A | LMXN Series | 18.54mm x 15.24mm x 7.11mm | 1.8ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,612 250+ € 0,594 500+ € 0,576 1000+ € 0,540 | Min: 100 / Meerdere: 1 | 33µH | 880mA | Unshielded | - | LMXN Series | - | 0.23ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 1,970 25+ € 1,730 50+ € 1,340 100+ € 1,150 250+ € 1,010 Meer prijzen... | Min: 10 / Meerdere: 1 | 1mH | - | Unshielded | 1A | LMXN Series | - | 1.8ohm | ± 20% | 18.54mm | 15.24mm | 7.11mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,190 250+ € 1,120 500+ € 1,050 1000+ € 0,972 | Min: 100 / Meerdere: 1 | 68µH | - | Unshielded | 400mA | LMXN Series | - | 0.86ohm | ± 20% | 12.95mm | 9.4mm | 5.21mm |