6.8µH SMD Power Inductors:
1.098 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,760 10+ € 2,410 50+ € 2,290 | Min: 1 / Meerdere: 1 | 6.8µH | - | 9.4A | Shielded | - | - | 14A | MPX Series | - | - | - | 0.0217ohm | ± 20% | - | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,160 10+ € 0,986 50+ € 0,859 100+ € 0,815 | Min: 1 / Meerdere: 1 | 6.8µH | - | 5.2A | Shielded | - | - | 5.5A | MPX Series | - | - | - | 0.0509ohm | ± 20% | - | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,295 50+ € 0,242 250+ € 0,199 500+ € 0,180 1000+ € 0,161 | Min: 5 / Meerdere: 5 | 6.8µH | - | 1.08A | Shielded | - | - | 1.6A | VLS-HBU Series | - | - | 1008 [2520 Metric] | 0.44ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,930 50+ € 1,620 100+ € 1,470 250+ € 1,350 500+ € 1,230 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | - | 5.1A | Shielded | - | - | 10.5A | WE-LHMI Series | - | 9.7mm x 8.5mm x 3mm | - | 0.0493ohm | ± 20% | - | 9.7mm | 8.5mm | 3mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,690 | Min: 100 / Meerdere: 1 | 6.8µH | - | 8.3A | Shielded | - | - | 11.5A | MPEV Series | - | - | - | 0.0241ohm | ± 20% | - | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,909 10+ € 0,749 50+ € 0,658 100+ € 0,566 200+ € 0,555 | Min: 1 / Meerdere: 1 | 6.8µH | - | 2.2A | Shielded | - | - | 2.7A | SPM-LR Series | - | 4.4mm x 4.1mm x 2mm | - | 0.1931ohm | ± 20% | - | 4.4mm | 4.1mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 1000+ € 0,383 | Min: 1000 / Meerdere: 1000 | 6.8µH | - | 2.04A | Shielded | - | - | 1.9A | SLF-H Series | - | 7mm x 7mm x 4.5mm | - | 0.0468ohm | ± 20% | - | 7mm | 7mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,490 | Min: 1 / Meerdere: 1 | 6.8µH | - | 19A | Shielded | - | - | 32A | IHLP-6767GZ-01 Series | - | 17.15mm x 17.15mm x 7mm | - | 8830µohm | ± 20% | - | 17.15mm | 17.15mm | 7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,566 200+ € 0,555 | Min: 100 / Meerdere: 1 | 6.8µH | - | 2.2A | Shielded | - | - | 2.7A | SPM-LR Series | - | - | - | 0.1931ohm | ± 20% | - | 4.4mm | 4.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,120 50+ € 1,030 100+ € 0,731 200+ € 0,689 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | - | 7.6A | Shielded | - | - | 8A | SRR1280A Series | - | 12.5mm x 12.5mm x 7.5mm | - | 0.0185ohm | ± 30% | - | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,731 200+ € 0,689 400+ € 0,646 | Min: 100 / Meerdere: 1 | 6.8µH | - | 7.6A | Shielded | - | - | 8A | SRR1280A Series | - | - | - | 0.0185ohm | ± 30% | - | 12.5mm | 12.5mm | 7.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 2,490 | Min: 100 / Meerdere: 1 | 6.8µH | - | 19A | Shielded | - | - | 32A | IHLP-6767GZ-01 Series | - | - | - | 8830µohm | ± 20% | - | 17.15mm | 17.15mm | 7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,242 250+ € 0,199 500+ € 0,180 1000+ € 0,161 | Min: 100 / Meerdere: 5 | 6.8µH | - | 1.08A | Shielded | - | - | 1.6A | VLS-HBU Series | - | - | 1008 [2520 Metric] | 0.44ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,815 | Min: 100 / Meerdere: 1 | 6.8µH | - | 5.2A | Shielded | - | - | 5.5A | MPX Series | - | - | - | 0.0509ohm | ± 20% | - | 7mm | 6.5mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,030 | Min: 100 / Meerdere: 1 | 6.8µH | - | 11A | Shielded | - | - | 8.3A | SPM-HZ Series | - | 10.7mm x 10mm x 5.4mm | - | 0.0179ohm | ± 20% | - | 10.7mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 2,290 | Min: 100 / Meerdere: 1 | 6.8µH | - | 9.4A | Shielded | - | - | 14A | MPX Series | - | - | - | 0.0217ohm | ± 20% | - | 13.2mm | 12.5mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,883 | Min: 100 / Meerdere: 1 | 6.8µH | - | 5.7A | Shielded | - | - | 5.5A | MPXV Series | - | - | - | 0.0442ohm | ± 20% | - | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,080 250+ € 0,961 | Min: 100 / Meerdere: 1 | 6.8µH | - | 11.6A | Shielded | - | - | 14A | MPXV Series | - | - | - | 0.0155ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,450 10+ € 1,230 50+ € 1,080 250+ € 0,961 | Min: 1 / Meerdere: 1 | 6.8µH | - | 11.6A | Shielded | - | - | 14A | MPXV Series | - | - | - | 0.0155ohm | ± 20% | - | 13.2mm | 12.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,638 200+ € 0,607 | Min: 100 / Meerdere: 1 | 6.8µH | - | 4.2A | Shielded | - | - | 3.4A | SPM-HZ Series | - | - | - | 0.082ohm | ± 20% | - | 5.2mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,210 10+ € 1,030 50+ € 0,901 100+ € 0,883 | Min: 1 / Meerdere: 1 | 6.8µH | - | 5.7A | Shielded | - | - | 5.5A | MPXV Series | - | 7mm x 6.5mm x 5mm | - | 0.0442ohm | ± 20% | - | 7mm | 6.5mm | 5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,110 10+ € 0,937 50+ € 0,668 100+ € 0,638 200+ € 0,607 | Min: 1 / Meerdere: 1 | 6.8µH | - | 4.2A | Shielded | - | - | 3.4A | SPM-HZ Series | - | - | - | 0.082ohm | ± 20% | - | 5.2mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,100 10+ € 0,909 50+ € 0,858 100+ € 0,690 | Min: 1 / Meerdere: 1 | 6.8µH | - | 8.3A | Shielded | - | - | 11.5A | MPEV Series | - | - | - | 0.0241ohm | ± 20% | - | 10mm | 10mm | 4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,470 250+ € 1,350 500+ € 1,230 1000+ € 1,000 | Min: 100 / Meerdere: 1 | 6.8µH | - | 5.1A | Shielded | - | - | 10.5A | WE-LHMI Series | - | - | - | 0.0493ohm | ± 20% | - | 9.7mm | 8.5mm | 3mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,610 | Min: 100 / Meerdere: 1 | 6.8µH | - | 11.5A | Shielded | - | - | 17A | MPX Series | - | - | - | 0.0159ohm | ± 20% | - | 17mm | 17.1mm | 4mm | |||||