excl. BTW

SMD Power Inductors:

10 gevonden producten
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
3780940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,540
50+
€ 1,220
Min: 1 / Meerdere: 1
1µH
7.8A
Shielded
10A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0131ohm
± 20%
5.4mm
5.4mm
2.1mm
3780943RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 1,360
250+
€ 1,190
Min: 100 / Meerdere: 1
3.3µH
5A
Shielded
7A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3780940RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 1,220
Min: 100 / Meerdere: 1
1µH
7.8A
Shielded
10A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0131ohm
± 20%
5.4mm
5.4mm
2.1mm
3780943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,810
50+
€ 1,440
100+
€ 1,360
250+
€ 1,190
Min: 1 / Meerdere: 1
3.3µH
5A
Shielded
7A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3780942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,000
50+
€ 1,580
100+
€ 1,470
250+
€ 1,430
500+
€ 1,360
Meer prijzen...
Min: 1 / Meerdere: 1
2.2µH
6A
Shielded
9A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0273ohm
± 20%
5.4mm
5.4mm
2.1mm
3381046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 1,700
50+
€ 1,460
100+
€ 1,260
250+
€ 1,200
500+
€ 1,140
Meer prijzen...
Min: 1 / Meerdere: 1
3.3µH
5A
Shielded
7A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3381046RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 1,260
250+
€ 1,200
500+
€ 1,140
1000+
€ 1,080
Min: 100 / Meerdere: 1
3.3µH
5A
Shielded
7A
WE-MAPI Series
5.4mm x 5.4mm x 2.1mm
0.0384ohm
± 20%
5.4mm
5.4mm
2.1mm
3780939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 2,260
50+
€ 1,640
100+
€ 1,490
250+
€ 1,330
Min: 1 / Meerdere: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0096ohm
± 20%
5.4mm
5.4mm
2.1mm
3780942RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 1,470
250+
€ 1,430
500+
€ 1,360
1000+
€ 1,290
Min: 100 / Meerdere: 1
2.2µH
6A
Shielded
9A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0273ohm
± 20%
5.4mm
5.4mm
2.1mm
3780939RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 1,490
250+
€ 1,330
Min: 100 / Meerdere: 1
0.82µH
8.8A
Shielded
11A
WE-MAIA Series
5.4mm x 5.4mm x 2.1mm
0.0096ohm
± 20%
5.4mm
5.4mm
2.1mm
1-10 van 10 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY