SMD Power Inductors:
26 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,010 200+ € 0,990 | Min: 100 / Meerdere: 1 | 150nH | 77A | Unshielded | 85A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,900 10+ € 1,500 50+ € 1,130 100+ € 0,995 200+ € 0,908 Meer prijzen... | Min: 1 / Meerdere: 1 | 120nH | 77A | Unshielded | 102A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,300 10+ € 1,620 50+ € 1,250 100+ € 1,010 200+ € 0,990 | Min: 1 / Meerdere: 1 | 150nH | 77A | Unshielded | 85A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,995 200+ € 0,908 320+ € 0,820 | Min: 100 / Meerdere: 1 | 120nH | 77A | Unshielded | 102A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
Each | 1+ € 3,460 10+ € 2,850 25+ € 2,640 50+ € 2,410 100+ € 2,270 | Min: 1 / Meerdere: 1 | 3.3µH | 24.4A | Shielded | 20.9A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00406ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 3,320 10+ € 2,790 25+ € 2,540 50+ € 2,180 100+ € 2,000 | Min: 1 / Meerdere: 1 | 1µH | 41.2A | Shielded | 39.5A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00138ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 2,000 10+ € 1,950 25+ € 1,890 50+ € 1,840 100+ € 1,800 | Min: 1 / Meerdere: 1 | 6.8µH | 16.6A | Shielded | 15.1A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00845ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 2,870 10+ € 2,530 25+ € 2,400 50+ € 2,080 100+ € 2,000 | Min: 1 / Meerdere: 1 | 2.7µH | 24.4A | Shielded | 26.3A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00406ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 2,470 10+ € 2,140 25+ € 2,010 50+ € 1,790 100+ € 1,750 | Min: 1 / Meerdere: 1 | 10µH | 14.1A | Shielded | 12A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.0117ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 3,320 10+ € 2,790 25+ € 2,540 50+ € 2,180 100+ € 2,010 | Min: 1 / Meerdere: 1 | 1.2µH | 35.2A | Shielded | 38.7A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00189ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 3,530 10+ € 2,910 25+ € 2,680 50+ € 2,330 100+ € 2,160 | Min: 1 / Meerdere: 1 | 0.4µH | 50A | Shielded | 79.8A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 940µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,995 200+ € 0,927 320+ € 0,859 | Min: 100 / Meerdere: 1 | 200nH | 77A | Unshielded | 59A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,070 10+ € 1,500 50+ € 1,130 100+ € 0,995 200+ € 0,927 Meer prijzen... | Min: 1 / Meerdere: 1 | 200nH | 77A | Unshielded | 59A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,250 10+ € 1,770 50+ € 1,340 100+ € 1,090 200+ € 1,070 | Min: 1 / Meerdere: 1 | 170nH | 77A | Unshielded | 70A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,790 10+ € 1,550 50+ € 1,190 100+ € 1,060 200+ € 1,040 | Min: 1 / Meerdere: 1 | 100nH | 77A | Unshielded | 117A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,060 200+ € 1,040 | Min: 100 / Meerdere: 1 | 100nH | 77A | Unshielded | 117A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,090 200+ € 1,070 | Min: 100 / Meerdere: 1 | 170nH | 77A | Unshielded | 70A | PGL6380.XXXHLT Series | - | 370µohm | ± 15% | 12mm | 6mm | 11.5mm | ||||
Each | 1+ € 2,830 10+ € 2,370 25+ € 2,210 50+ € 2,090 100+ € 2,050 | Min: 1 / Meerdere: 1 | 0.5µH | 50A | Shielded | 58.7A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 940µohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 2,920 10+ € 2,410 25+ € 2,230 50+ € 2,100 100+ € 1,970 | Min: 1 / Meerdere: 1 | 1.5µH | 35.2A | Shielded | 32.2A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00189ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 3,210 10+ € 2,640 25+ € 2,390 50+ € 2,220 100+ € 2,050 | Min: 1 / Meerdere: 1 | 0.68µH | 46.6A | Shielded | 49.5A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00108ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 3,500 10+ € 2,890 25+ € 2,670 50+ € 2,380 100+ € 2,230 | Min: 1 / Meerdere: 1 | 0.82µH | 41.2A | Shielded | 49.3A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00138ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,260 300+ € 2,000 | Min: 100 / Meerdere: 1 | 100nH | 60A | Unshielded | 125A | VLB Series | 12.7mm x 10mm x 11.5mm | 360µohm | ± 20% | 12.7mm | 10mm | 11.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,740 10+ € 2,910 25+ € 2,900 50+ € 2,670 100+ € 2,260 Meer prijzen... | Min: 1 / Meerdere: 1 | 100nH | 60A | Unshielded | 125A | VLB Series | 12.7mm x 10mm x 11.5mm | 360µohm | ± 20% | 12.7mm | 10mm | 11.5mm | |||||
Each | 1+ € 3,520 10+ € 2,760 25+ € 2,240 50+ € 2,190 100+ € 2,140 Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7µH | 20.6A | Shielded | 17A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00559ohm | ± 20% | 12.4mm | 13.1mm | 11.5mm | |||||
Each | 1+ € 3,890 10+ € 3,260 25+ € 2,970 50+ € 2,560 100+ € 2,480 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 27.1A | Shielded | 24.8A | PCM120T Series | 12.4mm x 13.1mm x 11.5mm | 0.00319ohm | ± 30% | 12.4mm | 13.1mm | 11.5mm |