SMD Power Inductors:
1.514 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,659 50+ € 0,246 100+ € 0,212 250+ € 0,176 500+ € 0,155 | Min: 1 / Meerdere: 1 | 15µH | - | 1.05A | Unshielded | - | - | MCSDC0503 Series | - | 5mm x 4.8mm x 3mm | - | 0.19ohm | ± 20% | - | 5mm | 4.8mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,809 50+ € 0,581 250+ € 0,507 500+ € 0,478 1000+ € 0,460 | Min: 5 / Meerdere: 5 | 330nH | - | 24.9A | Shielded | - | 18.4A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 0.0046ohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,952 50+ € 0,590 250+ € 0,538 500+ € 0,495 1000+ € 0,494 | Min: 5 / Meerdere: 5 | 150nH | - | 26.7A | Shielded | - | 20.2A | SPM-VT-D Series | - | 5.3mm x 5.1mm x 3mm | - | 0.0033ohm | ± 20% | - | 5.3mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 100+ € 0,212 250+ € 0,176 500+ € 0,155 | Min: 100 / Meerdere: 1 | 15µH | - | 1.05A | Unshielded | - | - | MCSDC0503 Series | - | - | - | 0.19ohm | ± 20% | - | 5mm | 4.8mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,180 10+ € 1,130 50+ € 1,080 100+ € 0,842 | Min: 1 / Meerdere: 1 | 2.2µH | - | 8.7A | Shielded | - | 9A | MPX Series | - | 7mm x 6.5mm x 3mm | - | 0.0183ohm | ± 20% | - | 7mm | 6.5mm | 3mm | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,350 50+ € 1,140 250+ € 1,010 500+ € 0,870 1000+ € 0,805 | Min: 5 / Meerdere: 5 | 100µH | - | 1.4A | Shielded | - | 520mA | HA66 Series | - | 5.7mm x 5.7mm x 3mm | - | 0.52ohm | ± 20% | - | 5.7mm | 5.7mm | 3mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,924 10+ € 0,757 50+ € 0,660 100+ € 0,572 500+ € 0,523 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | - | 10.7A | Shielded | - | 10.5A | MPXV Series | - | - | - | 0.0115ohm | ± 20% | - | 5.3mm | 5mm | 3mm | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,150 50+ € 0,969 250+ € 0,859 500+ € 0,804 1000+ € 0,744 | Min: 5 / Meerdere: 5 | 2.5µH | - | 7.5A | Shielded | - | 3.4A | HA66 Series | - | 5.7mm x 5.7mm x 3mm | - | 0.018ohm | ± 20% | - | 5.7mm | 5.7mm | 3mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,090 50+ € 0,901 250+ € 0,859 500+ € 0,805 | Min: 5 / Meerdere: 5 | 470nH | - | 20A | Shielded | - | 14A | IHLP-2525CZ-8A Series | - | - | - | 0.00414ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,485 50+ € 0,441 100+ € 0,394 | Min: 10 / Meerdere: 10 | 240nH | - | 23A | Shielded | - | 19A | MPCH Series | - | - | - | 240µohm | ± 20% | - | 8mm | 6.7mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,322 50+ € 0,299 100+ € 0,273 | Min: 10 / Meerdere: 10 | 470nH | - | 9.3A | Shielded | - | 8.7A | MPLCG Series | - | 5.5mm x 5mm x 3mm | - | 0.009ohm | ± 20% | - | 5.5mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,901 250+ € 0,859 500+ € 0,805 | Min: 100 / Meerdere: 5 | 470nH | - | 20A | Shielded | - | 14A | IHLP-2525CZ-8A Series | - | - | - | 0.00414ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,273 | Min: 100 / Meerdere: 10 | 470nH | - | 9.3A | Shielded | - | 8.7A | MPLCG Series | - | - | - | 0.009ohm | ± 20% | - | 5.5mm | 5mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,394 | Min: 100 / Meerdere: 1 | 240nH | - | 23A | Shielded | - | 19A | MPCH Series | - | - | - | 240µohm | ± 20% | - | 8mm | 6.7mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,790 50+ € 0,564 250+ € 0,535 | Min: 5 / Meerdere: 5 | 1µH | - | 10.1A | Shielded | - | 8.5A | HCMA0503 Series | - | - | - | 0.0114ohm | ± 20% | - | 5.15mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,761 | Min: 100 / Meerdere: 1 | 150nH | - | 22A | Shielded | - | 21A | MPX Series | - | - | 2020 [5050 Metric] | 0.0028ohm | ± 20% | - | 5.3mm | 5mm | 3mm | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,969 250+ € 0,859 500+ € 0,804 1000+ € 0,744 | Min: 100 / Meerdere: 5 | 2.5µH | - | 7.5A | Shielded | - | 3.4A | HA66 Series | - | - | - | 0.018ohm | ± 20% | - | 5.7mm | 5.7mm | 3mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,697 250+ € 0,608 | Min: 100 / Meerdere: 5 | 6.8µH | - | 3.5A | Shielded | - | 6.4A | HCM1A0703 Series | - | - | - | 0.06ohm | ± 20% | - | 7.1mm | 6.8mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,927 50+ € 0,697 250+ € 0,608 500+ € 0,573 | Min: 5 / Meerdere: 5 | 330nH | - | 14A | Shielded | - | 19A | HCM1A0703 Series | - | 7.1mm x 6.8mm x 3mm | - | 0.004ohm | ± 20% | - | 7.1mm | 6.8mm | 3mm | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,140 250+ € 1,010 500+ € 0,870 1000+ € 0,805 | Min: 100 / Meerdere: 5 | 100µH | - | 1.4A | Shielded | - | 520mA | HA66 Series | - | - | - | 0.52ohm | ± 20% | - | 5.7mm | 5.7mm | 3mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,555 250+ € 0,501 500+ € 0,469 1000+ € 0,460 | Min: 100 / Meerdere: 5 | 470nH | - | 12A | Shielded | - | 11.5A | HCMA0503 Series | - | - | - | 0.00715ohm | ± 20% | - | 5.15mm | 5.1mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,969 50+ € 0,697 250+ € 0,608 | Min: 5 / Meerdere: 5 | 6.8µH | - | 3.5A | Shielded | - | 6.4A | HCM1A0703 Series | - | 7.1mm x 6.8mm x 3mm | - | 0.06ohm | ± 20% | - | 7.1mm | 6.8mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,170 10+ € 0,999 50+ € 0,872 100+ € 0,761 | Min: 1 / Meerdere: 1 | 150nH | - | 22A | Shielded | - | 21A | MPX Series | - | - | 2020 [5050 Metric] | 0.0028ohm | ± 20% | - | 5.3mm | 5mm | 3mm | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,989 50+ € 0,838 250+ € 0,742 500+ € 0,639 1000+ € 0,626 | Min: 5 / Meerdere: 5 | 1.5µH | - | 6A | Shielded | - | 8.5A | HA72L Series | - | 5.4mm x 5.2mm x 3mm | - | 0.025ohm | ± 20% | - | 5.4mm | 5.2mm | 3mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,564 250+ € 0,535 | Min: 100 / Meerdere: 5 | 1µH | - | 10.1A | Shielded | - | 8.5A | HCMA0503 Series | - | - | - | 0.0114ohm | ± 20% | - | 5.15mm | 5.1mm | 3mm |