SMD Power Inductors:
68 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,670 10+ € 3,020 25+ € 2,900 50+ € 2,780 100+ € 2,320 | Min: 1 / Meerdere: 1 | 2.2µH | 32A | Shielded | 29A | ASPIAIG-Q1010 Series | - | 0.0028ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,230 200+ € 2,080 | Min: 100 / Meerdere: 1 | 1µH | 28.5A | Shielded | 44A | ASPIAIG-Q1060 Series | - | 0.00232ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,270 250+ € 2,130 500+ € 1,970 1000+ € 1,570 | Min: 100 / Meerdere: 1 | 1µH | 23A | Shielded | 30A | ASPIAIG-Q1030 Series | 11.9mm x 11mm x 2.9mm | 0.00495ohm | ± 20% | 11.9mm | 11mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,220 10+ € 2,730 50+ € 2,560 100+ € 2,230 200+ € 2,080 | Min: 1 / Meerdere: 1 | 1µH | 28.5A | Shielded | 44A | ASPIAIG-Q1060 Series | - | 0.00232ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,030 50+ € 2,410 100+ € 2,270 250+ € 2,130 500+ € 1,970 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | 23A | Shielded | 30A | ASPIAIG-Q1030 Series | 11.9mm x 11mm x 2.9mm | 0.00495ohm | ± 20% | 11.9mm | 11mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,670 10+ € 3,020 25+ € 2,900 50+ € 2,780 100+ € 2,320 | Min: 1 / Meerdere: 1 | 3.3µH | 25A | Shielded | 23.4A | ASPIAIG-Q1010 Series | 11.9mm x 11mm x 9.7mm | 0.0041ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,320 | Min: 100 / Meerdere: 1 | 3.3µH | 25A | Shielded | 23.4A | ASPIAIG-Q1010 Series | 11.9mm x 11mm x 9.7mm | 0.0041ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,740 10+ € 2,320 50+ € 2,180 100+ € 2,060 200+ € 1,920 | Min: 1 / Meerdere: 1 | 10µH | 9A | Shielded | 13A | ASPIAIG-Q1060 Series | 11.9mm x 11mm x 5.7mm | 0.0182ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,740 10+ € 2,320 50+ € 2,180 100+ € 2,060 200+ € 1,920 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 20A | Shielded | 30A | ASPIAIG-Q1060 Series | - | 0.00484ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,320 | Min: 100 / Meerdere: 1 | 2.2µH | 32A | Shielded | 29A | ASPIAIG-Q1010 Series | - | 0.0028ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,060 200+ € 1,920 500+ € 1,660 | Min: 100 / Meerdere: 1 | 2.2µH | 20A | Shielded | 30A | ASPIAIG-Q1060 Series | - | 0.00484ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,060 200+ € 1,920 | Min: 100 / Meerdere: 1 | 10µH | 9A | Shielded | 13A | ASPIAIG-Q1060 Series | 11.9mm x 11mm x 5.7mm | 0.0182ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,110 10+ € 2,560 25+ € 2,440 50+ € 2,320 100+ € 2,100 | Min: 1 / Meerdere: 1 | 10µH | 15.5A | Shielded | 14.6A | ASPI-F1010 Series | - | 0.01375ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,380 250+ € 1,290 500+ € 1,230 1000+ € 1,170 | Min: 100 / Meerdere: 1 | 1µH | 23A | Shielded | 30A | ASPI-F1030 Series | 11.9mm x 11mm x 2.9mm | 0.00495ohm | ± 20% | 11.9mm | 11mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,100 | Min: 100 / Meerdere: 1 | 10µH | 15.5A | Shielded | 14.6A | ASPI-F1010 Series | - | 0.01375ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,730 200+ € 1,620 | Min: 100 / Meerdere: 1 | 1µH | 28.5A | Shielded | 44A | ASPI-F1060 Series | - | 0.00232ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,500 10+ € 2,140 50+ € 1,840 100+ € 1,730 200+ € 1,620 | Min: 1 / Meerdere: 1 | 1µH | 28.5A | Shielded | 44A | ASPI-F1060 Series | - | 0.00232ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,000 50+ € 1,460 100+ € 1,380 250+ € 1,290 500+ € 1,230 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | 23A | Shielded | 30A | ASPI-F1030 Series | 11.9mm x 11mm x 2.9mm | 0.00495ohm | ± 20% | 11.9mm | 11mm | 2.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,020 200+ € 1,980 | Min: 100 / Meerdere: 1 | 3.3µH | 16.8A | Shielded | 25A | ASPIAIG-Q1060 Series | - | 0.0077ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,170 | Min: 100 / Meerdere: 1 | 10µH | 15.5A | Shielded | 14.6A | ASPIAIG-Q1010 Series | 11.9mm x 11mm x 9.7mm | 0.01375ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,570 300+ € 2,260 | Min: 100 / Meerdere: 1 | 4.7µH | 24A | Shielded | 21.4A | ASPIAIG-Q1010 Series | 11.9mm x 11mm x 9.7mm | 0.0057ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,140 10+ € 2,580 25+ € 2,440 50+ € 2,310 100+ € 2,170 | Min: 1 / Meerdere: 1 | 10µH | 15.5A | Shielded | 14.6A | ASPIAIG-Q1010 Series | 11.9mm x 11mm x 9.7mm | 0.01375ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,960 10+ € 3,400 50+ € 3,140 100+ € 2,920 200+ € 2,730 Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7µH | 14A | Shielded | 22A | ASPIAIG-Q1060 Series | - | 0.01072ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,250 10+ € 2,820 50+ € 2,210 100+ € 2,020 200+ € 1,980 | Min: 1 / Meerdere: 1 | 3.3µH | 16.8A | Shielded | 25A | ASPIAIG-Q1060 Series | - | 0.0077ohm | ± 20% | 11.9mm | 11mm | 5.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,660 10+ € 3,010 25+ € 2,860 50+ € 2,720 100+ € 2,570 Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7µH | 24A | Shielded | 21.4A | ASPIAIG-Q1010 Series | 11.9mm x 11mm x 9.7mm | 0.0057ohm | ± 20% | 11.9mm | 11mm | 9.7mm |