SMD Power Inductors:
697 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,227 50+ € 0,184 250+ € 0,166 500+ € 0,163 | Min: 5 / Meerdere: 5 | 680nH | 2.58A | Shielded | - | - | 2.81A | VLS-CX-1 Series | - | - | - | 0.076ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,211 100+ € 0,179 500+ € 0,152 | Min: 10 / Meerdere: 10 | 1µH | 3.2A | Shielded | - | - | 3.9A | MGV2016 Series | - | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.06ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,179 500+ € 0,152 | Min: 100 / Meerdere: 5 | 1µH | 3.2A | Shielded | - | - | 3.9A | MGV2016 Series | - | 0806 [2016 Metric] | 0806 [2016 Metric] | 0.06ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,204 50+ € 0,167 250+ € 0,153 500+ € 0,144 1000+ € 0,135 | Min: 5 / Meerdere: 5 | 330nH | 2.1A | Semishielded | - | - | 2.1A | SRN2009T Series | - | 2mm x 1.6mm x 0.95mm | 0806 [2016 Metric] | 0.028ohm | ± 20% | - | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 50+ € 0,167 250+ € 0,153 500+ € 0,144 1000+ € 0,135 | Min: 100 / Meerdere: 5 | 330nH | 2.1A | Semishielded | - | - | 2.1A | SRN2009T Series | - | - | 0806 [2016 Metric] | 0.028ohm | ± 20% | - | 2mm | 1.6mm | 0.95mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,184 250+ € 0,166 500+ € 0,163 | Min: 100 / Meerdere: 5 | 680nH | 2.58A | Shielded | - | - | 2.81A | VLS-CX-1 Series | - | - | - | 0.076ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,188 50+ € 0,137 250+ € 0,112 500+ € 0,109 1500+ € 0,106 | Min: 5 / Meerdere: 5 | 1.5µH | 1.2A | Shielded | - | - | - | MLP Series | - | - | 0806 [2016 Metric] | 0.11ohm | ± 20% | - | 2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,196 | Min: 100 / Meerdere: 10 | 470nH | 3.9A | Shielded | - | - | 4.8A | IHHP-0805ZH-01 Series | - | 0805 [2012 Metric] | 0805 [2012 Metric] | 0.026ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,137 250+ € 0,112 500+ € 0,109 1500+ € 0,106 | Min: 100 / Meerdere: 5 | 1.5µH | 1.2A | Shielded | - | - | - | MLP Series | - | - | 0806 [2016 Metric] | 0.11ohm | ± 20% | - | 2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,240 50+ € 0,196 | Min: 5 / Meerdere: 5 | 470nH | 3.9A | Shielded | - | - | 4.8A | IHHP-0805ZH-01 Series | - | 0805 [2012 Metric] | 0805 [2012 Metric] | 0.026ohm | ± 20% | - | 2mm | 1.2mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,179 50+ € 0,147 250+ € 0,122 500+ € 0,111 1500+ € 0,0995 | Min: 5 / Meerdere: 5 | 330nH | 5.3A | Shielded | - | - | 7.6A | AOTA-B201610S Series | - | - | - | 0.021ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,147 250+ € 0,122 500+ € 0,111 1500+ € 0,0995 | Min: 100 / Meerdere: 5 | 330nH | 5.3A | Shielded | - | - | 7.6A | AOTA-B201610S Series | - | - | - | 0.021ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,237 50+ € 0,174 250+ € 0,173 500+ € 0,154 1000+ € 0,135 Meer prijzen... | Min: 5 / Meerdere: 5 | 240nH | 5A | Shielded | - | - | 6.5A | VLS-HBX-1 Series | - | - | 0806 [2016 Metric] | 0.029ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 50+ € 0,174 250+ € 0,173 500+ € 0,154 1000+ € 0,135 2000+ € 0,122 | Min: 100 / Meerdere: 5 | 240nH | 5A | Shielded | - | - | 6.5A | VLS-HBX-1 Series | - | - | 0806 [2016 Metric] | 0.029ohm | ± 20% | - | 2mm | 1.6mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,240 50+ € 0,194 | Min: 5 / Meerdere: 5 | 6.8µH | 630mA | Shielded | - | - | 640mA | VLS-E Series | - | - | - | 0.648ohm | ± 20% | - | 2mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 20+ € 0,183 | Min: 100 / Meerdere: 1 | 680nH | 2.5A | Shielded | - | - | 3A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.05ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 20+ € 0,380 | Min: 100 / Meerdere: 1 | 1µH | 2.7A | Shielded | - | - | 3.1A | LBCN Series | - | - | 0805 [2012 Metric] | 0.085ohm | ± 20% | - | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 20+ € 0,338 | Min: 100 / Meerdere: 1 | 1µH | 2.7A | Shielded | - | - | 3.1A | MCOIL LCCN Series | - | - | 0805 [2012 Metric] | 0.085ohm | ± 20% | - | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 20+ € 0,195 | Min: 100 / Meerdere: 1 | 470nH | 3.2A | Shielded | - | - | 4A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.045ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,254 10+ € 0,199 20+ € 0,195 | Min: 1 / Meerdere: 1 | 1µH | 2.3A | Shielded | - | - | 2.8A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.07ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,245 10+ € 0,187 20+ € 0,183 | Min: 1 / Meerdere: 1 | 680nH | 2.5A | Shielded | - | - | 3A | MCOIL LSCN Series | - | - | 0806 [2016 Metric] | 0.05ohm | ± 20% | - | 2mm | 1.6mm | 0.65mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,476 10+ € 0,388 20+ € 0,380 | Min: 1 / Meerdere: 1 | 1µH | 2.7A | Shielded | - | - | 3.1A | LBCN Series | - | - | 0805 [2012 Metric] | 0.085ohm | ± 20% | - | 2mm | 1.25mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 20+ € 0,208 | Min: 100 / Meerdere: 1 | 4.7µH | 1.05A | Shielded | - | - | 1.3A | MCOIL LSDN Series | - | - | - | 0.242ohm | ± 20% | - | 2mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,273 10+ € 0,212 20+ € 0,208 | Min: 1 / Meerdere: 1 | 4.7µH | 1.05A | Shielded | - | - | 1.3A | MCOIL LSDN Series | - | - | - | 0.242ohm | ± 20% | - | 2mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,419 10+ € 0,345 20+ € 0,338 | Min: 1 / Meerdere: 1 | 1µH | 2.7A | Shielded | - | - | 3.1A | MCOIL LCCN Series | - | - | 0805 [2012 Metric] | 0.085ohm | ± 20% | - | 2mm | 1.25mm | 1mm |