SMD Power Inductors:
64 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,289 500+ € 0,271 1000+ € 0,256 2000+ € 0,240 4000+ € 0,222 | Min: 100 / Meerdere: 10 | 1.5µH | 2.4A | Shielded | 4A | AMDLA3010S Series | - | 0.065ohm | ± 20% | 3.4mm | 3mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,341 100+ € 0,289 500+ € 0,271 1000+ € 0,256 2000+ € 0,240 Meer prijzen... | Min: 10 / Meerdere: 10 | 1.5µH | 2.4A | Shielded | 4A | AMDLA3010S Series | 3.4mm x 3mm x 0.8mm | 0.065ohm | ± 20% | 3.4mm | 3mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,493 | Min: 100 / Meerdere: 10 | 3.3µH | 2.4A | Shielded | 3A | SRP0312 Series | - | 0.129ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,600 100+ € 0,505 | Min: 10 / Meerdere: 10 | 470nH | 6.6A | Shielded | 8A | SRP0312 Series | - | 0.0178ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,505 | Min: 100 / Meerdere: 10 | 470nH | 6.6A | Shielded | 8A | SRP0312 Series | - | 0.0178ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,443 500+ € 0,390 1000+ € 0,339 | Min: 100 / Meerdere: 10 | 3.3µH | 2.1A | Shielded | 2.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.16ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,513 | Min: 100 / Meerdere: 5 | 680nH | 7.4A | Shielded | 6.7A | SRP0320 Series | - | 0.0148ohm | ± 10% | 3.4mm | 3.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,700 50+ € 0,588 | Min: 5 / Meerdere: 5 | 3.3µH | 2.5A | Shielded | 3.3A | SRP0320 Series | 3.4mm x 3.1mm x 2mm | 0.119ohm | ± 10% | 3.4mm | 3.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,565 100+ € 0,475 | Min: 10 / Meerdere: 10 | 0.47µH | 5.6A | Shielded | 7A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0265ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,404 | Min: 100 / Meerdere: 10 | 0.68µH | 4.6A | Shielded | 6A | SRP0310 Series | - | 0.0355ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,611 50+ € 0,513 | Min: 5 / Meerdere: 5 | 680nH | 7.4A | Shielded | 6.7A | SRP0320 Series | - | 0.0148ohm | ± 10% | 3.4mm | 3.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,568 100+ € 0,493 | Min: 10 / Meerdere: 10 | 3.3µH | 2.4A | Shielded | 3A | SRP0312 Series | 3.4mm x 3.1mm x 1.2mm | 0.129ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,588 | Min: 100 / Meerdere: 5 | 3.3µH | 2.5A | Shielded | 3.3A | SRP0320 Series | - | 0.119ohm | ± 10% | 3.4mm | 3.1mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,527 100+ € 0,443 500+ € 0,390 1000+ € 0,339 | Min: 10 / Meerdere: 10 | 3.3µH | 2.1A | Shielded | 2.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.16ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,489 100+ € 0,411 | Min: 10 / Meerdere: 10 | 1.5µH | 2.4A | Shielded | 4.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.105ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,480 100+ € 0,404 | Min: 10 / Meerdere: 10 | 4.7µH | 1.8A | Shielded | 2.1A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.215ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,404 | Min: 100 / Meerdere: 10 | 1µH | 3.4A | Shielded | 5.6A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0585ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,404 | Min: 100 / Meerdere: 10 | 4.7µH | 1.8A | Shielded | 2.1A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.215ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,411 | Min: 100 / Meerdere: 10 | 1.5µH | 2.4A | Shielded | 4.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.105ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,600 100+ € 0,505 500+ € 0,444 1000+ € 0,419 2000+ € 0,383 Meer prijzen... | Min: 10 / Meerdere: 10 | 4.7µH | 1.9A | Shielded | 2.5A | SRP0312 Series | 3.4mm x 3.1mm x 1.2mm | 0.21ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,480 100+ € 0,404 | Min: 10 / Meerdere: 10 | 0.68µH | 4.6A | Shielded | 6A | SRP0310 Series | - | 0.0355ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,505 500+ € 0,444 1000+ € 0,419 2000+ € 0,383 4000+ € 0,357 | Min: 100 / Meerdere: 10 | 4.7µH | 1.9A | Shielded | 2.5A | SRP0312 Series | - | 0.21ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 0,706 | Min: 100 / Meerdere: 10 | 1.5µH | 3.6A | Shielded | 4.3A | SRP0312 Series | - | 0.058ohm | ± 10% | 3.4mm | 3.1mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,475 | Min: 100 / Meerdere: 10 | 0.47µH | 5.6A | Shielded | 7A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0265ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,480 100+ € 0,404 | Min: 10 / Meerdere: 10 | 1µH | 3.4A | Shielded | 5.6A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0585ohm | ± 10% | 3.4mm | 3.1mm | 1mm |