SMD Power Inductors:
723 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,170 50+ € 1,800 100+ € 1,730 250+ € 1,590 500+ € 1,530 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 4.02A | Shielded | 4.8A | - | WE-PD Series | - | 7.3mm x 7.3mm x 3.2mm | - | 0.023ohm | ± 20% | 7.3mm | - | 7.3mm | 3.2mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,563 250+ € 0,521 500+ € 0,485 1000+ € 0,453 | Min: 100 / Meerdere: 1 | 10µH | 3.5A | Shielded | 6A | - | AMPLA7030Q Series | - | - | - | 0.085ohm | ± 20% | 7.3mm | - | 6.6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,730 250+ € 1,590 500+ € 1,530 1000+ € 1,310 | Min: 100 / Meerdere: 1 | 2.2µH | 4.02A | Shielded | 4.8A | - | WE-PD Series | - | - | - | 0.023ohm | ± 20% | 7.3mm | - | 7.3mm | 3.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ € 0,952 | Min: 1000 / Meerdere: 1000 | 68µH | 740mA | Shielded | 840mA | - | WE-PD Series | - | 7.3mm x 7.3mm x 3.2mm | - | 0.52ohm | ± 20% | 7.3mm | - | 7.3mm | 3.2mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Full Reel) Volle reel | 1000+ € 1,000 | Min: 1000 / Meerdere: 1000 | 39µH | 1.03A | Shielded | 1.1A | - | WE-PD Series | - | 7.3mm x 7.3mm x 3.2mm | - | 0.32ohm | ± 20% | 7.3mm | - | 7.3mm | 3.2mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,256 50+ € 0,210 250+ € 0,178 500+ € 0,167 1000+ € 0,157 | Min: 5 / Meerdere: 5 | 0.47µH | 16.5A | Shielded | 27A | - | BMRx Series | - | - | - | 0.0055ohm | ± 20% | 7.3mm | - | 6.6mm | 3mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,210 250+ € 0,178 500+ € 0,167 1000+ € 0,157 | Min: 100 / Meerdere: 1 | 0.47µH | 16.5A | Shielded | 27A | - | BMRx Series | - | - | - | 0.0055ohm | ± 20% | 7.3mm | - | 6.6mm | 3mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,583 200+ € 0,552 400+ € 0,524 | Min: 100 / Meerdere: 1 | 470nH | 22A | Shielded | 22A | - | SRP7050AA Series | - | 7.3mm x 6.6mm x 4.8mm | - | 0.0033ohm | ± 20% | 7.3mm | - | 6.6mm | 4.8mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ € 0,167 | Min: 1000 / Meerdere: 1000 | 82µH | 570mA | Shielded | - | - | - | - | - | - | 0.69ohm | ± 20% | 7.3mm | - | 7.3mm | 3.4mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,967 50+ € 0,632 100+ € 0,563 250+ € 0,521 500+ € 0,485 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µH | 3.5A | Shielded | 6A | - | AMPLA7030Q Series | - | 7.3mm x 6.6mm x 2.8mm | - | 0.085ohm | ± 20% | 7.3mm | - | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,792 10+ € 0,672 50+ € 0,583 200+ € 0,552 400+ € 0,524 | Min: 1 / Meerdere: 1 | 470nH | 22A | Shielded | 22A | - | SRP7050AA Series | - | 7.3mm x 6.6mm x 4.8mm | - | 0.0033ohm | ± 20% | 7.3mm | - | 6.6mm | 4.8mm | |||||
MULTICOMP PRO | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ € 0,182 | Min: 1000 / Meerdere: 1000 | 56µH | 680mA | Shielded | - | - | - | - | - | - | 0.47ohm | ± 20% | 7.3mm | - | 7.3mm | 3.4mm | ||||
MULTICOMP PRO | Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 1000+ € 0,182 | Min: 1000 / Meerdere: 1000 | 10µH | 1.68A | Shielded | - | - | - | - | - | - | 0.072ohm | ± 20% | 7.3mm | - | 7.3mm | 3.4mm | ||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,266 250+ € 0,229 500+ € 0,190 1000+ € 0,171 | Min: 100 / Meerdere: 1 | 82µH | 570mA | Shielded | - | - | - | - | - | - | 0.69ohm | ± 20% | 7.3mm | - | 7.3mm | 3.4mm | ||||
MULTICOMP PRO | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,927 50+ € 0,298 100+ € 0,266 250+ € 0,229 500+ € 0,190 Meer prijzen... | Min: 1 / Meerdere: 1 | 82µH | 570mA | Shielded | - | - | - | - | - | - | 0.69ohm | ± 20% | 7.3mm | - | 7.3mm | 3.4mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,290 50+ € 2,110 100+ € 2,040 250+ € 1,750 500+ € 1,630 Meer prijzen... | Min: 1 / Meerdere: 1 | 47µH | 1A | Shielded | 1.1A | - | WE-PD HV Series | - | - | - | 0.28ohm | ± 20% | 7.3mm | - | 4.5mm | 7.3mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,562 50+ € 0,389 100+ € 0,359 250+ € 0,313 500+ € 0,297 | Min: 1 / Meerdere: 1 | 100nH | 37.5A | Shielded | 60A | - | SRP7028CC Series | - | - | - | 1700µohm | ± 30% | 7.3mm | - | 6.6mm | 2.8mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,040 250+ € 1,750 500+ € 1,630 1000+ € 1,510 | Min: 100 / Meerdere: 1 | 47µH | 1A | Shielded | 1.1A | - | WE-PD HV Series | - | - | - | 0.28ohm | ± 20% | 7.3mm | - | 4.5mm | 7.3mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,979 50+ € 0,872 100+ € 0,765 250+ € 0,737 500+ € 0,708 Meer prijzen... | Min: 1 / Meerdere: 1 | 470nH | 290mA | Shielded | 340mA | - | SRR0745HA Series | - | - | - | 2.2ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,765 250+ € 0,737 500+ € 0,708 1000+ € 0,690 | Min: 100 / Meerdere: 1 | 470nH | 290mA | Shielded | 340mA | - | SRR0745HA Series | - | - | - | 2.2ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,359 250+ € 0,313 500+ € 0,297 | Min: 100 / Meerdere: 1 | 100nH | 37.5A | Shielded | 60A | - | SRP7028CC Series | - | - | - | 1700µohm | ± 30% | 7.3mm | - | 6.6mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,629 | Min: 100 / Meerdere: 1 | 560µH | 230mA | Shielded | 250mA | - | SRR0735HA Series | - | - | - | 3.5ohm | ± 20% | 7.3mm | - | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 560µH | 230mA | Shielded | 250mA | - | SRR0735HA Series | - | - | - | 3.5ohm | ± 20% | 7.3mm | - | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 330µH | 330mA | Shielded | 330mA | - | SRR0735HA Series | - | - | - | 2ohm | ± 20% | 7.3mm | - | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 470nH | 260mA | Shielded | 270mA | - | SRR0735HA Series | - | - | - | 2.8ohm | ± 20% | 7.3mm | - | 7.3mm | 3.5mm |