ASPI-F1010 Series SMD Power Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,110 10+ € 2,560 25+ € 2,440 50+ € 2,320 100+ € 2,100 | Min: 1 / Meerdere: 1 | 10µH | 15.5A | Shielded | 14.6A | ASPI-F1010 Series | - | 0.01375ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,100 | Min: 100 / Meerdere: 1 | 10µH | 15.5A | Shielded | 14.6A | ASPI-F1010 Series | - | 0.01375ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,640 10+ € 2,230 25+ € 2,180 50+ € 2,140 100+ € 2,010 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 32A | Shielded | 29A | ASPI-F1010 Series | 11.9mm x 11mm x 9.7mm | 0.0028ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,920 | Min: 100 / Meerdere: 1 | 4.7µH | 24A | Shielded | 21.4A | ASPI-F1010 Series | 11.9mm x 11mm x 9.7mm | 0.0057ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,670 10+ € 2,650 25+ € 2,410 50+ € 2,070 100+ € 1,920 | Min: 1 / Meerdere: 1 | 4.7µH | 24A | Shielded | 21.4A | ASPI-F1010 Series | 11.9mm x 11mm x 9.7mm | 0.0057ohm | ± 20% | 11.9mm | 11mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 2,010 300+ € 1,890 | Min: 100 / Meerdere: 1 | 2.2µH | 32A | Shielded | 29A | ASPI-F1010 Series | 11.9mm x 11mm x 9.7mm | 0.0028ohm | ± 20% | 11.9mm | 11mm | 9.7mm |