B82464G4 Series SMD Power Inductors:
37 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,090 50+ € 0,945 200+ € 0,890 400+ € 0,824 Meer prijzen... | Min: 1 / Meerdere: 1 | 33µH | Power Inductor | 1.85A | Shielded | 2.1A | B82464G4 Series | - | 0.075ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,250 10+ € 1,040 50+ € 0,914 200+ € 0,846 400+ € 0,794 Meer prijzen... | Min: 1 / Meerdere: 1 | 22µH | Power Inductor | 2.25A | Shielded | 2.5A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.052ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,090 50+ € 0,946 200+ € 0,891 400+ € 0,825 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | Power Inductor | 4.3A | Shielded | 4.6A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.02ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,090 50+ € 0,946 200+ € 0,891 400+ € 0,825 Meer prijzen... | Min: 1 / Meerdere: 1 | 68µH | Power Inductor | 1.3A | Shielded | 1.45A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.13ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,935 200+ € 0,884 400+ € 0,825 750+ € 0,798 | Min: 100 / Meerdere: 1 | 100µH | Power Inductor | 1.05A | Shielded | 1.15A | B82464G4 Series | - | 0.22ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,090 50+ € 0,946 200+ € 0,891 400+ € 0,825 | Min: 1 / Meerdere: 1 | 47µH | Power Inductor | 1.55A | Shielded | 1.8A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.095ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,090 50+ € 0,946 200+ € 0,891 400+ € 0,825 Meer prijzen... | Min: 1 / Meerdere: 1 | 15µH | Power Inductor | 2.75A | Shielded | 3.1A | B82464G4 Series | - | 0.04ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,000 10+ € 1,640 50+ € 1,450 200+ € 1,350 400+ € 1,250 | Min: 1 / Meerdere: 1 | 330µH | Power Inductor | 590mA | Shielded | 650mA | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.65ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,260 10+ € 1,050 50+ € 0,935 200+ € 0,884 400+ € 0,825 Meer prijzen... | Min: 1 / Meerdere: 1 | 100µH | Power Inductor | 1.05A | Shielded | 1.15A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.22ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,946 200+ € 0,891 400+ € 0,825 750+ € 0,775 | Min: 100 / Meerdere: 1 | 68µH | Power Inductor | 1.3A | Shielded | 1.45A | B82464G4 Series | - | 0.13ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,190 10+ € 1,810 50+ € 1,630 200+ € 1,490 400+ € 1,460 | Min: 1 / Meerdere: 1 | 220µH | Power Inductor | 700mA | Shielded | 750mA | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.44ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,170 10+ € 1,030 50+ € 0,946 200+ € 0,890 400+ € 0,825 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | - | 6.5A | Shielded | 7A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.01ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,946 200+ € 0,891 400+ € 0,825 750+ € 0,691 | Min: 100 / Meerdere: 1 | 6.8µH | Power Inductor | 4.3A | Shielded | 4.6A | B82464G4 Series | - | 0.02ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,946 200+ € 0,891 400+ € 0,825 750+ € 0,640 | Min: 100 / Meerdere: 1 | 15µH | Power Inductor | 2.75A | Shielded | 3.1A | B82464G4 Series | - | 0.04ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,630 200+ € 1,490 400+ € 1,460 | Min: 100 / Meerdere: 1 | 220µH | Power Inductor | 700mA | Shielded | 750mA | B82464G4 Series | - | 0.44ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,450 200+ € 1,350 400+ € 1,250 | Min: 100 / Meerdere: 1 | 330µH | Power Inductor | 590mA | Shielded | 650mA | B82464G4 Series | - | 0.65ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,946 200+ € 0,891 400+ € 0,825 | Min: 100 / Meerdere: 1 | 47µH | Power Inductor | 1.55A | Shielded | 1.8A | B82464G4 Series | - | 0.095ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,945 200+ € 0,890 400+ € 0,824 750+ € 0,691 | Min: 100 / Meerdere: 1 | 33µH | Power Inductor | 1.85A | Shielded | 2.1A | B82464G4 Series | - | 0.075ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,914 200+ € 0,846 400+ € 0,794 750+ € 0,720 | Min: 100 / Meerdere: 1 | 22µH | Power Inductor | 2.25A | Shielded | 2.5A | B82464G4 Series | - | 0.052ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,946 200+ € 0,890 400+ € 0,825 750+ € 0,691 | Min: 100 / Meerdere: 1 | 2.2µH | - | 6.5A | Shielded | 7A | B82464G4 Series | - | 0.01ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,410 10+ € 1,170 50+ € 1,020 200+ € 0,961 400+ € 0,907 | Min: 1 / Meerdere: 1 | 10µH | Power Inductor | 3.4A | Shielded | 3.5A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.03ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,960 10+ € 1,640 50+ € 1,440 200+ € 1,330 400+ € 1,250 | Min: 1 / Meerdere: 1 | 4.7µH | Power Inductor | 4.9A | Shielded | 5.2A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.015ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,020 200+ € 0,961 400+ € 0,907 | Min: 100 / Meerdere: 1 | 10µH | Power Inductor | 3.4A | Shielded | 3.5A | B82464G4 Series | - | 0.03ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 750+ € 0,640 | Min: 750 / Meerdere: 750 | 47µH | - | 1.55A | Shielded | 1.8A | B82464G4 Series | 10.4mm x 10.4mm x 4.8mm | 0.095ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,440 200+ € 1,330 400+ € 1,250 | Min: 100 / Meerdere: 1 | 4.7µH | Power Inductor | 4.9A | Shielded | 5.2A | B82464G4 Series | - | 0.015ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | |||||