SRP3012CC Series SMD Power Inductors:
21 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,010 100+ € 0,730 500+ € 0,559 1000+ € 0,546 2000+ € 0,535 | Min: 10 / Meerdere: 10 | 1.5µH | 3A | Shielded | 4A | SRP3012CC Series | 0.085ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,545 4000+ € 0,500 | Min: 100 / Meerdere: 10 | 8.2µH | 1.2A | Shielded | 1.5A | SRP3012CC Series | 0.463ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,190 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,578 | Min: 10 / Meerdere: 10 | 330nH | 7A | Shielded | 9.8A | SRP3012CC Series | 0.02ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,578 | Min: 100 / Meerdere: 10 | 4.7µH | 1.6A | Shielded | 2.3A | SRP3012CC Series | 0.282ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,578 | Min: 100 / Meerdere: 10 | 330nH | 7A | Shielded | 9.8A | SRP3012CC Series | 0.02ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,190 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,578 | Min: 10 / Meerdere: 10 | 470nH | 5A | Shielded | 6.5A | SRP3012CC Series | 0.03ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,730 500+ € 0,559 1000+ € 0,546 2000+ € 0,535 | Min: 100 / Meerdere: 10 | 1.5µH | 3A | Shielded | 4A | SRP3012CC Series | 0.085ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,190 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,545 Meer prijzen... | Min: 10 / Meerdere: 10 | 8.2µH | 1.2A | Shielded | 1.5A | SRP3012CC Series | 0.463ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,730 500+ € 0,559 1000+ € 0,546 2000+ € 0,535 | Min: 100 / Meerdere: 10 | 6.8µH | 1.4A | Shielded | 1.8A | SRP3012CC Series | 0.4ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,190 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,578 | Min: 10 / Meerdere: 10 | 4.7µH | 1.6A | Shielded | 2.3A | SRP3012CC Series | 0.282ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,010 100+ € 0,730 500+ € 0,559 1000+ € 0,546 2000+ € 0,535 | Min: 10 / Meerdere: 10 | 6.8µH | 1.4A | Shielded | 1.8A | SRP3012CC Series | 0.4ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,856 500+ € 0,656 1000+ € 0,590 2000+ € 0,578 | Min: 100 / Meerdere: 10 | 470nH | 5A | Shielded | 6.5A | SRP3012CC Series | 0.03ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 1,310 100+ € 0,947 500+ € 0,726 1000+ € 0,709 2000+ € 0,656 Meer prijzen... | Min: 10 / Meerdere: 10 | 10µH | 1.1A | Shielded | 1.4A | SRP3012CC Series | 0.52ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,947 500+ € 0,726 1000+ € 0,709 2000+ € 0,656 4000+ € 0,602 | Min: 100 / Meerdere: 10 | 10µH | 1.1A | Shielded | 1.4A | SRP3012CC Series | 0.52ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,548 | Min: 4000 / Meerdere: 4000 | 5.6µH | 1.5A | Shielded | 2A | SRP3012CC Series | 0.36ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,548 | Min: 4000 / Meerdere: 4000 | 3.3µH | 2A | Shielded | 2.6A | SRP3012CC Series | 0.198ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,548 | Min: 4000 / Meerdere: 4000 | 220nH | 8A | Shielded | 12A | SRP3012CC Series | 0.017ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,548 | Min: 4000 / Meerdere: 4000 | 2.2µH | 2.7A | Shielded | 3.2A | SRP3012CC Series | 0.115ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,571 | Min: 4000 / Meerdere: 4000 | 150nH | 10A | Shielded | 14A | SRP3012CC Series | 0.011ohm | ± 30% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,571 | Min: 4000 / Meerdere: 4000 | 680nH | 4.5A | Shielded | 5.8A | SRP3012CC Series | 0.04ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||
Each (Supplied on Full Reel) Volle reel | 4000+ € 0,548 | Min: 4000 / Meerdere: 4000 | 1µH | 3.3A | Shielded | 5.2A | SRP3012CC Series | 0.06ohm | ± 20% | 3.5mm | 3.2mm | 1mm | |||||