SRR0735HA Series SMD Power Inductors:
32 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,629 | Min: 100 / Meerdere: 1 | 560µH | 230mA | Shielded | 250mA | SRR0735HA Series | 3.5ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 560µH | 230mA | Shielded | 250mA | SRR0735HA Series | 3.5ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 330µH | 330mA | Shielded | 330mA | SRR0735HA Series | 2ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 470µH | 260mA | Shielded | 270mA | SRR0735HA Series | 2.8ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µH | 2.1A | Shielded | 1.85A | SRR0735HA Series | 0.072ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,684 | Min: 100 / Meerdere: 1 | 10µH | 2.1A | Shielded | 1.85A | SRR0735HA Series | 0.072ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 1000µH | 170mA | Shielded | 180mA | SRR0735HA Series | 5.8ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,629 | Min: 100 / Meerdere: 1 | 220µH | 400mA | Shielded | 420mA | SRR0735HA Series | 1.32ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,629 | Min: 100 / Meerdere: 1 | 470µH | 260mA | Shielded | 270mA | SRR0735HA Series | 2.8ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,968 50+ € 0,862 100+ € 0,755 250+ € 0,727 500+ € 0,699 Meer prijzen... | Min: 1 / Meerdere: 1 | 220µH | 400mA | Shielded | 420mA | SRR0735HA Series | 1.32ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,629 | Min: 100 / Meerdere: 1 | 1000µH | 170mA | Shielded | 180mA | SRR0735HA Series | 5.8ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,755 250+ € 0,727 500+ € 0,699 1500+ € 0,684 | Min: 100 / Meerdere: 1 | 330µH | 330mA | Shielded | 330mA | SRR0735HA Series | 2ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,987 50+ € 0,879 100+ € 0,771 250+ € 0,702 500+ € 0,632 Meer prijzen... | Min: 1 / Meerdere: 1 | 22µH | 1.2A | Shielded | 1.28A | SRR0735HA Series | 0.16ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,771 250+ € 0,702 500+ € 0,632 1500+ € 0,631 | Min: 100 / Meerdere: 1 | 22µH | 1.2A | Shielded | 1.28A | SRR0735HA Series | 0.16ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 12µH | 1.9A | Shielded | 1.6A | SRR0735HA Series | 0.085ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 33µH | 1A | Shielded | 1.04A | SRR0735HA Series | 0.22ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 820µH | 190mA | Shielded | 210mA | SRR0735HA Series | 5.2ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 100µH | 540mA | Shielded | 600mA | SRR0735HA Series | 0.63ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 47µH | 850mA | Shielded | 880mA | SRR0735HA Series | 0.32ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 15µH | 1.6A | Shielded | 1.52A | SRR0735HA Series | 0.105ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 82µH | 630mA | Shielded | 650mA | SRR0735HA Series | 0.48ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 39µH | 950mA | Shielded | 960mA | SRR0735HA Series | 0.25ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 27µH | 1.1A | Shielded | 1.15A | SRR0735HA Series | 0.185ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 390µH | 300mA | Shielded | 300mA | SRR0735HA Series | 2.3ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,678 | Min: 1500 / Meerdere: 1500 | 270µH | 370mA | Shielded | 380mA | SRR0735HA Series | 1.7ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm |