SRR1050HA Series SMD Power Inductors:
54 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,978 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 5 / Meerdere: 5 | 150µH | 1.1A | Shielded | 1.12A | SRR1050HA Series | 0.37ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,150 50+ € 0,835 250+ € 0,675 500+ € 0,591 1000+ € 0,548 Meer prijzen... | Min: 5 / Meerdere: 5 | 12µH | 3.8A | Shielded | 4A | SRR1050HA Series | 0.035ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 100 / Meerdere: 5 | 150µH | 1.1A | Shielded | 1.12A | SRR1050HA Series | 0.37ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,833 250+ € 0,686 500+ € 0,601 | Min: 100 / Meerdere: 5 | 15µH | 3.4A | Shielded | 3.6A | SRR1050HA Series | 0.047ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,926 50+ € 0,764 250+ € 0,686 500+ € 0,601 | Min: 5 / Meerdere: 5 | 6.8µH | 5.4A | Shielded | 5.4A | SRR1050HA Series | 0.019ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,649 250+ € 0,583 500+ € 0,555 | Min: 100 / Meerdere: 5 | 56µH | 1.9A | Shielded | 1.9A | SRR1050HA Series | 0.16ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,150 250+ € 0,833 500+ € 0,601 | Min: 100 / Meerdere: 5 | 1.2µH | 8.3A | Shielded | 10.5A | SRR1050HA Series | 7000µohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,787 50+ € 0,649 250+ € 0,583 500+ € 0,555 | Min: 5 / Meerdere: 5 | 56µH | 1.9A | Shielded | 1.9A | SRR1050HA Series | 0.16ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,771 250+ € 0,692 500+ € 0,606 1000+ € 0,594 | Min: 100 / Meerdere: 5 | 2.2µH | 7.2A | Shielded | 8.2A | SRR1050HA Series | 9000µohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,150 250+ € 0,833 500+ € 0,601 | Min: 100 / Meerdere: 5 | 270µH | 800mA | Shielded | 840mA | SRR1050HA Series | 0.675ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,150 50+ € 0,833 250+ € 0,686 500+ € 0,601 | Min: 5 / Meerdere: 5 | 15µH | 3.4A | Shielded | 3.6A | SRR1050HA Series | 0.047ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,926 50+ € 0,771 250+ € 0,692 500+ € 0,606 1000+ € 0,594 | Min: 5 / Meerdere: 5 | 2.2µH | 7.2A | Shielded | 8.2A | SRR1050HA Series | 9000µohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,978 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 5 / Meerdere: 5 | 8.2µH | 5A | Shielded | 4.85A | SRR1050HA Series | 0.022ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 100 / Meerdere: 5 | 8.2µH | 5A | Shielded | 4.85A | SRR1050HA Series | 0.022ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,835 250+ € 0,675 500+ € 0,591 1000+ € 0,548 2800+ € 0,505 | Min: 100 / Meerdere: 5 | 12µH | 3.8A | Shielded | 4A | SRR1050HA Series | 0.035ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,764 250+ € 0,686 500+ € 0,601 | Min: 100 / Meerdere: 5 | 6.8µH | 5.4A | Shielded | 5.4A | SRR1050HA Series | 0.019ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,969 250+ € 0,710 500+ € 0,546 | Min: 100 / Meerdere: 5 | 27µH | 2.6A | Shielded | 2.7A | SRR1050HA Series | 0.077ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 100 / Meerdere: 5 | 330µH | 730mA | Shielded | 750mA | SRR1050HA Series | 0.815ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,833 250+ € 0,686 500+ € 0,601 | Min: 100 / Meerdere: 5 | 4.2µH | 6.1A | Shielded | 6.4A | SRR1050HA Series | 0.014ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,978 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 5 / Meerdere: 5 | 330µH | 730mA | Shielded | 750mA | SRR1050HA Series | 0.815ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,050 50+ € 0,969 250+ € 0,710 500+ € 0,546 | Min: 5 / Meerdere: 5 | 27µH | 2.6A | Shielded | 2.7A | SRR1050HA Series | 0.077ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,978 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 5 / Meerdere: 5 | 82µH | 1.45A | Shielded | 1.5A | SRR1050HA Series | 0.23ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,240 50+ € 1,150 250+ € 0,833 500+ € 0,601 | Min: 5 / Meerdere: 5 | 270µH | 800mA | Shielded | 840mA | SRR1050HA Series | 0.675ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,708 250+ € 0,583 500+ € 0,555 | Min: 100 / Meerdere: 5 | 82µH | 1.45A | Shielded | 1.5A | SRR1050HA Series | 0.23ohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,240 50+ € 1,150 250+ € 0,833 500+ € 0,601 | Min: 5 / Meerdere: 5 | 1.2µH | 8.3A | Shielded | 10.5A | SRR1050HA Series | 7000µohm | ± 30% | 10mm | 10.2mm | 4.8mm | |||||