SMD Power Inductors:
15 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,564 250+ € 0,548 500+ € 0,537 | Min: 100 / Meerdere: 1 | 4.81mH | - | Semishielded | - | B82451L Series | - | 48.84ohm | ± 3% | 7.7mm | 7.4mm | 2.65mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,596 50+ € 0,580 100+ € 0,564 250+ € 0,548 500+ € 0,537 | Min: 1 / Meerdere: 1 | 4.81mH | - | Semishielded | - | B82451L Series | 7.7mm x 7.4mm x 2.65mm | 48.84ohm | ± 3% | 7.7mm | 7.4mm | 2.65mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,150 50+ € 1,330 100+ € 1,220 250+ € 1,130 500+ € 1,060 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µH | 2.2A | Shielded | 3.1A | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | 0.068ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,110 50+ € 1,310 100+ € 1,200 250+ € 1,110 500+ € 1,040 Meer prijzen... | Min: 1 / Meerdere: 1 | 68µH | 1A | Shielded | 1.25A | WE-PD Series | - | 0.3ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,200 250+ € 1,110 500+ € 1,040 1000+ € 1,020 | Min: 100 / Meerdere: 1 | 68µH | 1A | Shielded | 1.25A | WE-PD Series | - | 0.3ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,150 50+ € 1,310 100+ € 1,200 250+ € 1,110 500+ € 1,040 Meer prijzen... | Min: 1 / Meerdere: 1 | 15µH | 2A | Shielded | 2.5A | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | 0.085ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,220 250+ € 1,130 500+ € 1,060 1000+ € 1,040 | Min: 100 / Meerdere: 1 | 10µH | 2.2A | Shielded | 3.1A | WE-PD Series | - | 0.068ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,200 250+ € 1,110 500+ € 1,040 1000+ € 1,020 | Min: 100 / Meerdere: 1 | 15µH | 2A | Shielded | 2.5A | WE-PD Series | - | 0.085ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,130 | Min: 1 / Meerdere: 1 | 6.8µH | 2.9A | Shielded | 3.8A | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | 0.041ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 2,130 | Min: 100 / Meerdere: 1 | 6.8µH | 2.9A | Shielded | 3.8A | WE-PD Series | - | 0.041ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,120 50+ € 1,270 100+ € 1,170 250+ € 1,080 500+ € 1,010 Meer prijzen... | Min: 1 / Meerdere: 1 | 1mH | 230mA | Shielded | 320mA | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | 4.6ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,170 250+ € 1,080 500+ € 1,010 1000+ € 0,990 | Min: 100 / Meerdere: 1 | 1mH | 230mA | Shielded | 320mA | WE-PD Series | 7.3mm x 7.4mm x 3.5mm | 4.6ohm | ± 20% | 7.3mm | 7.4mm | 3.5mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,240 50+ € 1,020 100+ € 0,841 250+ € 0,824 500+ € 0,746 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.36mH | - | Unshielded | - | B82451L Series | - | 20ohm | ± 3% | 7.7mm | 7.4mm | 2.65mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,841 250+ € 0,824 500+ € 0,746 1500+ € 0,667 | Min: 100 / Meerdere: 1 | 2.36mH | - | Unshielded | - | B82451L Series | - | 20ohm | ± 3% | 7.7mm | 7.4mm | 2.65mm | |||||
Each (Supplied on Full Reel) Volle reel | 1500+ € 0,622 | Min: 1500 / Meerdere: 1500 | 7.8mH | - | Unshielded | - | B82451L E402 Series | - | 84.5ohm | ± 3% | 7.7mm | 7.4mm | 2.65mm |