5.3A SMD Power Inductors:
82 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,370 10+ € 1,030 50+ € 0,823 | Min: 1 / Meerdere: 1 | 3.3µH | 5.3A | Unshielded | - | - | 7A | WE-PD4 Series | - | - | - | 0.015ohm | ± 20% | - | 12.7mm | 10mm | 5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,823 | Min: 100 / Meerdere: 1 | 3.3µH | 5.3A | Unshielded | - | - | 7A | WE-PD4 Series | - | - | - | 0.015ohm | ± 20% | - | 12.7mm | 10mm | 5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 3,060 200+ € 3,000 | Min: 100 / Meerdere: 1 | 8.2µH | 5.3A | Shielded | - | - | 9.3A | WE-XHMA Series | - | 6.65mm x 6.45mm x 5.2mm | - | 0.023ohm | ± 20% | - | 6.65mm | 6.45mm | 5.2mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,162 50+ € 0,134 250+ € 0,111 500+ € 0,102 1500+ € 0,0935 | Min: 5 / Meerdere: 5 | 330nH | 5.3A | Shielded | - | - | 7.6A | AOTA-B201610S Series | - | - | - | 0.021ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 4,200 10+ € 3,860 50+ € 3,570 100+ € 3,060 200+ € 3,000 | Min: 1 / Meerdere: 1 | 8.2µH | 5.3A | Shielded | - | - | 9.3A | WE-XHMA Series | - | 6.65mm x 6.45mm x 5.2mm | - | 0.023ohm | ± 20% | - | 6.65mm | 6.45mm | 5.2mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,134 250+ € 0,111 500+ € 0,102 1500+ € 0,0935 | Min: 100 / Meerdere: 5 | 330nH | 5.3A | Shielded | - | - | 7.6A | AOTA-B201610S Series | - | - | - | 0.021ohm | ± 20% | - | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,819 50+ € 0,689 | Min: 5 / Meerdere: 5 | 3.3µH | 5.3A | Shielded | - | - | 8A | SRP0615 Series | - | 7.1mm x 6.7mm x 1.5mm | - | 0.0433ohm | ± 10% | - | 7.1mm | 6.7mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 5+ € 0,819 50+ € 0,689 | Min: 10 / Meerdere: 5 | 3.3µH | 5.3A | Shielded | - | - | 8A | SRP0615 Series | - | - | - | 0.0433ohm | ± 10% | - | 7.1mm | 6.7mm | 1.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,230 10+ € 2,010 25+ € 1,950 50+ € 1,890 100+ € 1,780 Meer prijzen... | Min: 1 / Meerdere: 1 | 22µH | 5.3A | Shielded | - | - | 6.5A | WE-PD Series | - | - | - | 0.028ohm | ± 20% | - | 12mm | 12mm | 10mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,249 50+ € 0,211 100+ € 0,187 250+ € 0,174 500+ € 0,161 Meer prijzen... | Min: 1 / Meerdere: 1 | 1.5µH | 5.3A | Shielded | - | - | 8.2A | VLS-EX Series | - | 6mm x 6mm x 4.5mm | - | 0.017ohm | ± 30% | - | 6mm | 6mm | 4.5mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,300 50+ € 1,070 250+ € 0,872 500+ € 0,868 1000+ € 0,761 Meer prijzen... | Min: 5 / Meerdere: 5 | 4.7µH | 5.3A | Shielded | - | - | 8A | MPL-AL Series | - | 5.5mm x 5.3mm x 2.9mm | - | 0.0365ohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,220 | Min: 100 / Meerdere: 1 | 3.3µH | 5.3A | Unshielded | - | - | 8A | HEAWS Series | - | 10.7mm x 10.4mm x 10mm | - | 0.01ohm | ± 30% | - | 10.7mm | 10.4mm | 10mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,040 50+ € 0,861 100+ € 0,708 250+ € 0,703 500+ € 0,697 Meer prijzen... | Min: 1 / Meerdere: 1 | 10µH | 5.3A | Shielded | - | - | 3.8A | IHLP-3232CZ-11 Series | - | - | - | 0.0551ohm | ± 20% | - | 8.64mm | 8.18mm | 3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,460 10+ € 3,310 50+ € 3,150 100+ € 3,140 200+ € 2,670 Meer prijzen... | Min: 1 / Meerdere: 1 | 8.2µH | 5.3A | Shielded | - | - | 8.4A | WE-XHMI Series | - | 6.65mm x 6.45mm x 5.2mm | - | 0.023ohm | ± 20% | - | 6.65mm | 6.45mm | 5.2mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,030 200+ € 0,990 500+ € 0,950 | Min: 100 / Meerdere: 1 | 33µH | 5.3A | Shielded | - | - | 3.5A | SPM-HZ Series | - | 10.7mm x 10mm x 5.4mm | - | 0.0822ohm | ± 20% | - | 10.7mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,969 50+ € 0,794 250+ € 0,653 500+ € 0,618 1000+ € 0,582 Meer prijzen... | Min: 5 / Meerdere: 5 | 3.3µH | 5.3A | Shielded | - | - | 5.5A | IHLP-2020CZ-8A Series | - | 5.49mm x 5.18mm x 3mm | - | 0.047ohm | ± 20% | - | 5.49mm | 5.18mm | 3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,610 250+ € 1,580 500+ € 1,550 1000+ € 1,410 | Min: 100 / Meerdere: 1 | 1µH | 5.3A | Shielded | - | - | 9.5A | WE-PD Series | - | - | - | 0.015ohm | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,010 50+ € 1,680 100+ € 1,610 250+ € 1,580 500+ € 1,550 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | 5.3A | Shielded | - | - | 9.5A | WE-PD Series | - | - | - | 0.015ohm | ± 20% | - | 7.3mm | 7.3mm | 4.5mm | ||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,780 250+ € 1,550 | Min: 100 / Meerdere: 1 | 22µH | 5.3A | Shielded | - | - | 6.5A | WE-PD Series | - | - | - | 0.028ohm | ± 20% | - | 12mm | 12mm | 10mm | ||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,708 250+ € 0,703 500+ € 0,697 1000+ € 0,683 | Min: 100 / Meerdere: 1 | 10µH | 5.3A | Shielded | - | - | 3.8A | IHLP-3232CZ-11 Series | - | - | - | 0.0551ohm | ± 20% | - | 8.64mm | 8.18mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,250 10+ € 1,030 50+ € 0,898 100+ € 0,847 200+ € 0,793 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 5.3A | Shielded | - | - | 2.8A | SPM-HZ Series | - | - | - | 0.0396ohm | ± 20% | - | 4.1mm | 4mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,847 200+ € 0,793 500+ € 0,738 | Min: 100 / Meerdere: 1 | 2.2µH | 5.3A | Shielded | - | - | 2.8A | SPM-HZ Series | - | - | - | 0.0396ohm | ± 20% | - | 4.1mm | 4mm | 3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,010 10+ € 1,560 25+ € 1,320 50+ € 1,270 100+ € 1,220 | Min: 1 / Meerdere: 1 | 3.3µH | 5.3A | Unshielded | - | - | 8A | HEAWS Series | - | 10.7mm x 10.4mm x 10mm | - | 0.01ohm | ± 30% | - | 10.7mm | 10.4mm | 10mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,070 250+ € 0,872 500+ € 0,868 1000+ € 0,761 2000+ € 0,685 | Min: 100 / Meerdere: 5 | 4.7µH | 5.3A | Shielded | - | - | 8A | MPL-AL Series | - | 5.5mm x 5.3mm x 2.9mm | - | 0.0365ohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,160 50+ € 1,070 100+ € 1,030 200+ € 0,990 Meer prijzen... | Min: 1 / Meerdere: 1 | 33µH | 5.3A | Shielded | - | - | 3.5A | SPM-HZ Series | - | 10.7mm x 10mm x 5.4mm | - | 0.0822ohm | ± 20% | - | 10.7mm | 10mm | 5.4mm |