SMD Power Inductors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,810 10+ € 1,360 50+ € 1,090 100+ € 0,920 200+ € 0,902 | Min: 1 / Meerdere: 1 | 0.82µH | 27A | Shielded | 26.5A | SRP1038WA Series | 11mm x 10mm x 3.8mm | - | 0.0027ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,430 10+ € 1,120 50+ € 0,931 100+ € 0,863 500+ € 0,715 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 16.6A | Shielded | 26.5A | MPGV Series | - | - | 0.0063ohm | ± 20% | 10.8mm | 10mm | 5.4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,920 200+ € 0,902 | Min: 100 / Meerdere: 1 | 0.82µH | 27A | Shielded | 26.5A | SRP1038WA Series | 11mm x 10mm x 3.8mm | - | 0.0027ohm | ± 20% | 11mm | 10mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,863 500+ € 0,715 1000+ € 0,680 | Min: 100 / Meerdere: 1 | 2.2µH | 16.6A | Shielded | 26.5A | MPGV Series | - | - | 0.0063ohm | ± 20% | 10.8mm | 10mm | 5.4mm | |||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,560 10+ € 2,300 50+ € 1,900 100+ € 1,840 | Min: 1 / Meerdere: 1 | 2.2µH | 17A | Shielded | 26.5A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | - | 0.0043ohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,840 | Min: 100 / Meerdere: 1 | 2.2µH | 17A | Shielded | 26.5A | MPL-AY Series | 13.5mm x 12.6mm x 6.2mm | - | 0.0043ohm | ± 20% | 13.5mm | 12.6mm | 6.2mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,510 50+ € 1,220 250+ € 1,050 500+ € 0,984 1000+ € 0,832 Meer prijzen... | Min: 5 / Meerdere: 5 | 470nH | 13.6A | Shielded | 26.5A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | - | 0.00415ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,220 250+ € 1,050 500+ € 0,984 1000+ € 0,832 2000+ € 0,679 | Min: 100 / Meerdere: 5 | 470nH | 13.6A | Shielded | 26.5A | MPL-AL Series | 5.5mm x 5.3mm x 2.9mm | - | 0.00415ohm | ± 20% | 5.5mm | 5.3mm | 2.9mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,320 10+ € 2,830 50+ € 2,400 100+ € 2,260 200+ € 2,130 Meer prijzen... | Min: 1 / Meerdere: 1 | 4.7µH | 24.7A | Shielded | 26.5A | WE-XHMI Series | - | 4540 [1110 Metric] | 0.0073ohm | ± 20% | 11.3mm | 10mm | 6mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,570 | Min: 2000 / Meerdere: 2000 | 130nH | 27A | Shielded | 26.5A | ASPI-F4030 Series | - | - | 0.0018ohm | ± 20% | 4.1mm | 4.1mm | 3.1mm |