SMD Power Inductors:
53 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,500 10+ € 2,490 50+ € 2,480 100+ € 2,470 200+ € 2,460 | Min: 1 / Meerdere: 1 | 820nH | 12.6A | Wirewound | - | 36A | VLM Series | - | - | - | 2000µohm | ± 20% | - | 13.5mm | 12.2mm | 7.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 2,490 50+ € 2,480 100+ € 2,470 200+ € 2,460 | Min: 10 / Meerdere: 1 | 820nH | 12.6A | Wirewound | - | 36A | VLM Series | - | - | - | 2000µohm | ± 20% | - | 13.5mm | 12.2mm | 7.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,672 50+ € 0,565 250+ € 0,529 | Min: 5 / Meerdere: 5 | 0.1µH | 20A | Shielded | - | 36A | SRP5020C Series | - | - | - | 0.003ohm | ± 30% | - | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,565 250+ € 0,529 | Min: 100 / Meerdere: 5 | 0.1µH | 20A | Shielded | - | 36A | SRP5020C Series | - | - | - | 0.003ohm | ± 30% | - | 5.7mm | 5.2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,977 10+ € 0,827 50+ € 0,782 100+ € 0,679 200+ € 0,673 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | 17.5A | Shielded | - | 36A | IHLP-4040DZ-01 Series | - | 10.92mm x 10.3mm x 4mm | - | 0.0041ohm | ± 20% | - | 10.92mm | 10.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 9,410 5+ € 8,850 10+ € 8,270 25+ € 8,020 50+ € 7,740 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | 26A | Shielded | - | 36A | XAL1510 Series | - | 16.2mm x 15.2mm x 10mm | - | 0.0046ohm | ± 20% | - | 16.2mm | 15.2mm | 10mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,679 200+ € 0,673 500+ € 0,666 | Min: 100 / Meerdere: 1 | 1µH | 17.5A | Shielded | - | 36A | IHLP-4040DZ-01 Series | - | - | - | 0.0041ohm | ± 20% | - | 10.92mm | 10.3mm | 4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,620 10+ € 2,160 50+ € 1,950 100+ € 1,810 200+ € 1,420 Meer prijzen... | Min: 1 / Meerdere: 1 | 360nH | - | - | 31A | 36A | FCUL1040 Series | 11.5mm x 10mm x 4mm | - | - | 877.4µohm | ± 20% | Metal Composition | 11.5mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 8,270 25+ € 8,020 50+ € 7,740 150+ € 6,870 | Min: 10 / Meerdere: 1 | 6.8µH | 26A | Shielded | - | 36A | XAL1510 Series | - | - | - | 0.0046ohm | ± 20% | - | 16.2mm | 15.2mm | 10mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 10+ € 7,400 20+ € 7,370 40+ € 7,350 100+ € 7,320 | Min: 10 / Meerdere: 1 | 6.8µH | 36A | Shielded | - | 36A | IHLP-8787MZ-5A Series | - | - | - | 0.00309ohm | ± 20% | - | 22.48mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 8,980 5+ € 8,190 10+ € 7,400 20+ € 7,370 40+ € 7,350 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | 36A | Shielded | - | 36A | IHLP-8787MZ-5A Series | - | 22.48mm x 22mm x 13mm | - | 0.00309ohm | ± 20% | - | 22.48mm | 22mm | 13mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,810 200+ € 1,420 500+ € 1,020 | Min: 100 / Meerdere: 1 | 360nH | - | - | - | 36A | FCUL1040 Series | - | - | - | 877.4µohm | ± 20% | Metal Composition | 11.5mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 3,810 5+ € 3,480 10+ € 3,140 25+ € 2,930 50+ € 2,730 Meer prijzen... | Min: 1 / Meerdere: 1 | 6.8µH | 26A | Shielded | - | 36A | SRP1510CA Series | - | - | - | 0.0046ohm | ± 20% | - | 16.5mm | 15.5mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 2,730 150+ € 2,520 | Min: 100 / Meerdere: 1 | 6.8µH | 26A | Shielded | - | 36A | SRP1510CA Series | - | - | - | 0.0046ohm | ± 20% | - | 16.5mm | 15.5mm | 9.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 0,733 10+ € 0,621 50+ € 0,540 200+ € 0,511 400+ € 0,485 | Min: 1 / Meerdere: 1 | 0.68µH | 23A | Shielded | - | 36A | SRP8540A Series | - | - | - | 0.00341ohm | ± 20% | - | 8.1mm | 8.4mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,733 10+ € 0,621 50+ € 0,540 200+ € 0,511 400+ € 0,485 | Min: 1 / Meerdere: 1 | 0.68µH | 23A | Shielded | - | 36A | SRP8540A Series | - | - | - | 0.00341ohm | ± 20% | - | 8.1mm | 8.4mm | 3.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,978 100+ € 0,789 500+ € 0,730 1000+ € 0,645 3000+ € 0,634 | Min: 10 / Meerdere: 10 | 80nH | 20A | Shielded | - | 36A | CLT32 Series | - | - | - | 2.185ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,789 500+ € 0,730 1000+ € 0,645 3000+ € 0,634 | Min: 100 / Meerdere: 10 | 80nH | 20A | Shielded | - | 36A | CLT32 Series | - | - | - | 2.185ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 2,090 10+ € 1,630 50+ € 1,360 100+ € 1,270 200+ € 1,200 Meer prijzen... | Min: 1 / Meerdere: 1 | 1.5µH | 24.5A | Shielded | - | 36A | PA2243.XXXNLT Series | - | - | - | 0.0033ohm | ± 20% | - | 11.9mm | 11mm | 5.7mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,270 200+ € 1,200 500+ € 1,130 | Min: 100 / Meerdere: 1 | 1.5µH | 24.5A | - | - | 36A | PA2243.XXXNLT Series | - | - | - | 0.0033ohm | - | - | 11.9mm | 11mm | 5.7mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,624 200+ € 0,552 400+ € 0,463 800+ € 0,439 | Min: 100 / Meerdere: 1 | 140nH | 22A | - | - | 36A | PGL6477.XXXHL Series | - | - | - | 400µohm | - | - | 6.2mm | 6.2mm | 5.4mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,410 50+ € 0,829 100+ € 0,731 250+ € 0,632 500+ € 0,616 Meer prijzen... | Min: 1 / Meerdere: 1 | 220nH | 24A | Shielded | - | 36A | PGL6478.XXXHL Series | - | - | - | 450µohm | ± 15% | - | 9.8mm | 9.8mm | 3.55mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,731 250+ € 0,632 500+ € 0,616 1000+ € 0,604 | Min: 100 / Meerdere: 1 | 220nH | 24A | - | - | 36A | PGL6478.XXXHL Series | - | - | - | 450µohm | - | - | 9.8mm | 9.8mm | 3.55mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,490 10+ € 1,220 50+ € 1,070 100+ € 0,894 200+ € 0,770 Meer prijzen... | Min: 1 / Meerdere: 1 | 1µH | 23A | Shielded | - | 36A | SPM-VT-D Series | - | - | - | 0.0023ohm | ± 20% | - | 10.5mm | 10mm | 6.5mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,010 10+ € 0,820 50+ € 0,624 200+ € 0,552 400+ € 0,463 Meer prijzen... | Min: 1 / Meerdere: 1 | 140nH | 22A | Shielded | - | 36A | PGL6477.XXXHL Series | - | - | - | 400µohm | ± 15% | - | 6.2mm | 6.2mm | 5.4mm |