4MHz SMD Power Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,190 10+ € 0,987 50+ € 0,896 100+ € 0,805 200+ € 0,771 Meer prijzen... | Min: 1 / Meerdere: 1 | 220µH | 320mA | Unshielded | 4MHz | 320mA | - | LQH55DN_03 Series | - | 2220 [5650 Metric] | 2.4ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,391 10+ € 0,323 50+ € 0,295 100+ € 0,266 200+ € 0,249 Meer prijzen... | Min: 1 / Meerdere: 1 | 100µH | 320mA | Unshielded | 4MHz | 320mA | 320mA | LQH43PN_26 Series | - | 1812 [4532 Metric] | 1.538ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,805 200+ € 0,771 350+ € 0,737 | Min: 100 / Meerdere: 1 | 220µH | 320mA | Unshielded | 4MHz | 320mA | - | LQH55DN_03 Series | - | 2220 [5650 Metric] | 2.4ohm | ± 20% | Ferrite | 5.7mm | 5mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,266 200+ € 0,249 500+ € 0,232 | Min: 100 / Meerdere: 1 | 100µH | 320mA | Unshielded | 4MHz | 320mA | 320mA | LQH43PN_26 Series | - | 1812 [4532 Metric] | 1.538ohm | ± 20% | Ferrite | 4.5mm | 3.2mm | 2.6mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,610 10+ € 1,330 50+ € 1,220 100+ € 1,100 200+ € 1,040 Meer prijzen... | Min: 1 / Meerdere: 1 | 220µH | 350mA | Shielded | 4MHz | 350mA | - | LQH66SN_03 Series | 2525 [6363 Metric] | 2525 [6363 Metric] | 0.79ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 1,100 200+ € 1,040 350+ € 0,982 | Min: 100 / Meerdere: 1 | 220µH | 350mA | Shielded | 4MHz | 350mA | - | LQH66SN_03 Series | - | 2525 [6363 Metric] | 0.79ohm | ± 20% | Ferrite | 6.3mm | 6.3mm | 4.7mm | |||||