55MHz SMD Power Inductors:
5 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,306 10+ € 0,249 50+ € 0,247 100+ € 0,214 200+ € 0,199 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 2.6A | Shielded | 55MHz | 4A | 4A | LQH5BPN_T0 Series | 2020 [5050 Metric] | 2020 [5050 Metric] | 0.03ohm | ± 30% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,214 200+ € 0,199 500+ € 0,184 | Min: 100 / Meerdere: 1 | 2.2µH | 2.6A | Shielded | 55MHz | 4A | 4A | LQH5BPN_T0 Series | - | 2020 [5050 Metric] | 0.03ohm | ± 30% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,402 10+ € 0,330 50+ € 0,289 100+ € 0,273 200+ € 0,255 Meer prijzen... | Min: 1 / Meerdere: 1 | 2.2µH | 3.7A | Shielded | 55MHz | 2.6A | 4A | LQH5BPH_T0 Series | - | 2020 [5050 Metric] | 0.036ohm | ± 30% | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,126 | Min: 3000 / Meerdere: 3000 | 6.8µH | 255mA | Shielded | 55MHz | 255mA | - | LQH2MCN_02 Series | 0806 [2016 Metric] | 0806 [2016 Metric] | 1ohm | ± 20% | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,273 200+ € 0,255 500+ € 0,237 | Min: 100 / Meerdere: 1 | 2.2µH | 3.7A | Shielded | 55MHz | 2.6A | 4A | LQH5BPH_T0 Series | - | 2020 [5050 Metric] | 0.036ohm | ± 30% | Ferrite | 5mm | 5mm | 2mm | |||||