0.11ohm Multilayer Inductors:
23 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0477 100+ € 0,0408 500+ € 0,0348 2500+ € 0,0287 7500+ € 0,0281 Meer prijzen... | Min: 10 / Meerdere: 10 | 1nH | 0.11ohm | 10GHz | 470mA | 0201 [0603 Metric] | 0201 [0603 Metric] | WE-MK Series | ± 0.3nH | - | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0348 2500+ € 0,0287 7500+ € 0,0281 15000+ € 0,0276 | Min: 500 / Meerdere: 10 | 1nH | 0.11ohm | 10GHz | 470mA | 0201 [0603 Metric] | 0201 [0603 Metric] | WE-MK Series | ± 0.3nH | - | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,201 50+ € 0,190 250+ € 0,156 500+ € 0,142 1500+ € 0,128 Meer prijzen... | Min: 5 / Meerdere: 5 | 2.2µH | 0.11ohm | 50MHz | 1.2A | 0806 [2016 Metric] | 0806 [2016 Metric] | CVH201610A Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0814 100+ € 0,067 500+ € 0,0613 1000+ € 0,0555 2000+ € 0,0544 | Min: 10 / Meerdere: 10 | 1nH | 0.11ohm | - | 700mA | 1.6mm x 0.8mm x 0.8mm | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,220 50+ € 0,205 250+ € 0,169 500+ € 0,154 1500+ € 0,139 Meer prijzen... | Min: 5 / Meerdere: 5 | 4.7µH | 0.11ohm | - | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | MLP Series | ± 20% | - | Shielded | Ferrite | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0613 1000+ € 0,0555 2000+ € 0,0544 | Min: 500 / Meerdere: 10 | 1nH | 0.11ohm | - | 700mA | - | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,205 250+ € 0,169 500+ € 0,154 1500+ € 0,139 3000+ € 0,128 | Min: 100 / Meerdere: 5 | 4.7µH | 0.11ohm | - | 1A | - | 1008 [2520 Metric] | MLP Series | ± 20% | - | Shielded | Ferrite | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0524 2500+ € 0,0431 | Min: 500 / Meerdere: 10 | 1nH | 0.11ohm | 10GHz | 470mA | - | 0201 [0603 Metric] | WE-MK Series | ± 0.1nH | - | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0711 100+ € 0,0616 500+ € 0,0524 2500+ € 0,0431 | Min: 10 / Meerdere: 10 | 1nH | 0.11ohm | 10GHz | 470mA | - | 0201 [0603 Metric] | WE-MK Series | ± 0.1nH | - | Shielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,190 250+ € 0,156 500+ € 0,142 1500+ € 0,128 3000+ € 0,116 | Min: 100 / Meerdere: 5 | 2.2µH | 0.11ohm | 50MHz | 1.2A | 0806 [2016 Metric] | 0806 [2016 Metric] | CVH201610A Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,210 50+ € 0,174 250+ € 0,143 500+ € 0,130 1500+ € 0,117 Meer prijzen... | Min: 5 / Meerdere: 5 | 1nH | 0.11ohm | 60MHz | 1.3A | - | 0805 [2012 Metric] | ASMPH-0805 Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,174 250+ € 0,143 500+ € 0,130 1500+ € 0,117 3000+ € 0,111 | Min: 100 / Meerdere: 5 | 1nH | 0.11ohm | 60MHz | 1.3A | - | 0805 [2012 Metric] | ASMPH-0805 Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,065 | Min: 10000 / Meerdere: 10000 | 2.4nH | 0.11ohm | 6GHz | 850mA | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HH_02 Series | ± 0.1nH | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 4000+ € 0,047 | Min: 4000 / Meerdere: 4000 | 1nH | 0.11ohm | 170MHz | 700mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | 170MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,249 50+ € 0,205 250+ € 0,169 500+ € 0,154 1500+ € 0,139 Meer prijzen... | Min: 5 / Meerdere: 5 | 3.3µH | 0.11ohm | - | 1A | - | 1008 [2520 Metric] | MLP Series | ± 20% | - | Shielded | Ferrite | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,205 250+ € 0,169 500+ € 0,154 1500+ € 0,139 3000+ € 0,138 | Min: 100 / Meerdere: 5 | 3.3µH | 0.11ohm | - | 1A | - | 1008 [2520 Metric] | MLP Series | ± 20% | - | Shielded | Ferrite | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,128 | Min: 3000 / Meerdere: 3000 | 2.2µH | 0.11ohm | - | 1.2A | 1008 [2520 Metric] | 1008 [2520 Metric] | MLP Series | ± 20% | - | Shielded | Ferrite | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 240000+ € 0,0067 | Min: 240000 / Meerdere: 240000 | 1nH | 0.11ohm | 10GHz | 470mA | 0201 [0603 Metric] | 0201 [0603 Metric] | BSCH Series | ± 0.3nH | - | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ € 0,0709 | Min: 20000 / Meerdere: 20000 | 4.7µH | 0.11ohm | 7.7GHz | 800mA | - | 0402 [1005 Metric] | MHQ-P Series | ± 0.1nH | - | Unshielded | Ceramic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,117 | Min: 3000 / Meerdere: 3000 | 2.2µH | 0.11ohm | 50MHz | 1.2A | - | 0806 [2016 Metric] | ASMPH-0806 Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.6mm | 0.9mm | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ € 0,0565 | Min: 20000 / Meerdere: 20000 | 4.7µH | 0.11ohm | 7.7GHz | 800mA | - | 0402 [1005 Metric] | MHQ-P Series | ± 0.3nH | - | Unshielded | Ceramic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Full Reel) Volle reel | 20000+ € 0,0537 | Min: 20000 / Meerdere: 20000 | 4.7µH | 0.11ohm | 5GHz | 800mA | - | 0402 [1005 Metric] | MHQ-P Series | ± 0.2nH | - | Multilayer | Ceramic, Non-Magnetic | 1mm | 0.6mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,318 100+ € 0,270 500+ € 0,230 1000+ € 0,216 2000+ € 0,204 Meer prijzen... | Min: 10 / Meerdere: 10 | 1nH | 0.11ohm | - | 1.9Arms | - | 0603 [1608 Metric] | CVH160808H Series | ± 20% | - | Shielded | Metal Alloy | 1.6mm | 0.8mm | 0.8mm | |||||