excl. BTW

1.15ohm Multilayer Inductors:

24 gevonden producten
Vind een enorm aanbod van 1.15ohm Multilayer Inductors in Farnell Nederland. We hebben een groot assortiment Multilayer Inductors op voorraad, zoals 0.1ohm, 0.2ohm, 0.8ohm & 0.5ohm Multilayer Inductors van 's werelds beste fabrikanten, waaronder: Tdk, Wurth Elektronik, Mec Marcom, Murata & Eaton Bussmann.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
1669530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0872
100+
€ 0,0747
500+
€ 0,0734
1000+
€ 0,0722
2000+
€ 0,0709
Meer prijzen...
Min: 10 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
70MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669530RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0734
1000+
€ 0,0722
2000+
€ 0,0709
4000+
€ 0,0696
Min: 500 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554049RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,030
1000+
€ 0,0274
2000+
€ 0,0266
4000+
€ 0,0257
Min: 500 / Meerdere: 10
2.2µH
1.15ohm
50MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3648159RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,139
500+
€ 0,126
1000+
€ 0,113
2000+
€ 0,106
Min: 100 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0341
100+
€ 0,0278
500+
€ 0,0235
2500+
€ 0,0191
5000+
€ 0,0187
Meer prijzen...
Min: 10 / Meerdere: 10
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3780970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0341
100+
€ 0,0254
500+
€ 0,0237
2500+
€ 0,019
Min: 10 / Meerdere: 10
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0444
100+
€ 0,0348
500+
€ 0,0327
2500+
€ 0,0286
5000+
€ 0,0279
Meer prijzen...
Min: 10 / Meerdere: 10
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3781128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0327
2500+
€ 0,0286
5000+
€ 0,0279
10000+
€ 0,0271
Min: 500 / Meerdere: 10
47nH
1.15ohm
1GHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3438279

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0834
100+
€ 0,0727
500+
€ 0,0593
1000+
€ 0,0522
2000+
€ 0,0492
Meer prijzen...
Min: 10 / Meerdere: 10
10µH
1.15ohm
17MHz
60mA
-
0603 [1608 Metric]
MCL1608V1 Series
± 20%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
3438279RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0593
1000+
€ 0,0522
2000+
€ 0,0492
4000+
€ 0,0482
Min: 500 / Meerdere: 10
10µH
1.15ohm
17MHz
60mA
-
0603 [1608 Metric]
MCL1608V1 Series
± 20%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
3648159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,165
100+
€ 0,139
500+
€ 0,126
1000+
€ 0,113
2000+
€ 0,106
Min: 10 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3780970RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0237
2500+
€ 0,019
Min: 500 / Meerdere: 10
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
3386492

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,134
100+
€ 0,110
500+
€ 0,0989
1000+
€ 0,0918
2000+
€ 0,0846
Min: 10 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
70MHz
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386492RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,110
500+
€ 0,0989
1000+
€ 0,0918
2000+
€ 0,0846
Min: 100 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3518454RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0235
2500+
€ 0,0191
5000+
€ 0,0187
10000+
€ 0,0183
Min: 500 / Meerdere: 10
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3554049

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,0435
100+
€ 0,0323
500+
€ 0,030
1000+
€ 0,0274
2000+
€ 0,0266
Meer prijzen...
Min: 10 / Meerdere: 10
2.2µH
1.15ohm
50MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2857509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
3000+
€ 0,152
Min: 3000 / Meerdere: 3000
10µH
1.15ohm
28MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
ILSB-0805 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,130
100+
€ 0,108
500+
€ 0,102
1000+
€ 0,0982
2000+
€ 0,0944
Meer prijzen...
Min: 10 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2786933

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
2000+
€ 0,0306
Min: 2000 / Meerdere: 2000
10µH
1.15ohm
-
15mA
0805 [2012 Metric]
0805 [2012 Metric]
CV201210 Series
± 10%
-
-
Ferrite
2mm
1.25mm
1.25mm
3554026

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,0895
50+
€ 0,0622
250+
€ 0,0574
500+
€ 0,0533
1500+
€ 0,0457
Meer prijzen...
Min: 5 / Meerdere: 5
10µH
1.15ohm
24MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
3386493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,108
500+
€ 0,102
1000+
€ 0,0982
2000+
€ 0,0944
4000+
€ 0,0906
Min: 100 / Meerdere: 10
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554026RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0533
1500+
€ 0,0457
3000+
€ 0,0448
Min: 500 / Meerdere: 5
10µH
1.15ohm
24MHz
15mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
1343118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,172
Min: 10 / Meerdere: 10
2.2µH
1.15ohm
50MHz
15mA
-
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1343118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
10+
€ 0,172
Min: 100 / Meerdere: 10
2.2µH
1.15ohm
50MHz
15mA
-
0603 [1608 Metric]
LQM18NN_00 Series
± 10%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
1-24 van 24 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY