5ohm Multilayer Inductors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 250+ € 0,0781 1000+ € 0,0642 5000+ € 0,0503 10000+ € 0,0468 20000+ € 0,0459 | Min: 500 / Meerdere: 10 | 330nH | 5ohm | 350MHz | 80mA | - | 3655 Series | - | - | - | 1mm | 0.5mm | 0.5mm | ||||
SIGMAINDUCTORS - TE CONNECTIVITY | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,115 250+ € 0,0781 1000+ € 0,0642 5000+ € 0,0503 10000+ € 0,0468 Meer prijzen... | Min: 10 / Meerdere: 10 | 330nH | 5ohm | 350MHz | 80mA | 0402 [1005 Metric] | 3655 Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 82nH | 5ohm | 1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 3% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 68nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 3% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 82nH | 5ohm | 1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0307 | Min: 15000 / Meerdere: 15000 | 62nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 68nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 75nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 3% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 62nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 3% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0297 | Min: 15000 / Meerdere: 15000 | 75nH | 5ohm | 1.1GHz | 100mA | 0201 [0603 Metric] | AIMC-06UHQ Series | ± 5% | Shielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||