0.27µH Multilayer Inductors:
10 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,101 100+ € 0,084 500+ € 0,0774 1000+ € 0,0707 2000+ € 0,0641  | Min: 10 / Meerdere: 10  | 0.27µH  | 0.6ohm  | 260MHz  | 150mA  | -  | 0603 [1608 Metric]  | MLF Series  | ± 5%  | -  | Shielded  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 100+ € 0,084 500+ € 0,0774 1000+ € 0,0707 2000+ € 0,0641  | Min: 100 / Meerdere: 10  | 0.27µH  | 0.6ohm  | 260MHz  | 150mA  | -  | 0603 [1608 Metric]  | MLF Series  | ± 5%  | -  | Shielded  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0547 100+ € 0,0407 500+ € 0,0378 1000+ € 0,0345 2000+ € 0,0324 Meer prijzen...  | Min: 10 / Meerdere: 10  | 0.27µH  | 0.5ohm  | 150MHz  | 250mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | MLI-2012 Series  | ± 10%  | -  | Shielded  | Ferrite  | 2mm  | 1.25mm  | 0.85mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 100+ € 0,133 500+ € 0,126 1000+ € 0,109 2000+ € 0,101 4000+ € 0,0929  | Min: 100 / Meerdere: 10  | 0.27µH  | 0.35ohm  | 220MHz  | 250mA  | -  | 0805 [2012 Metric]  | MLF Series  | ± 5%  | -  | Shielded  | Ferrite  | 2mm  | 1.25mm  | 0.85mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,162 100+ € 0,133 500+ € 0,126 1000+ € 0,109 2000+ € 0,101 Meer prijzen...  | Min: 10 / Meerdere: 10  | 0.27µH  | 0.35ohm  | 220MHz  | 250mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | MLF Series  | ± 5%  | 220MHz  | Shielded  | Ferrite  | 2mm  | 1.25mm  | 0.85mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0327 1000+ € 0,0298 2000+ € 0,0289 4000+ € 0,028  | Min: 500 / Meerdere: 10  | 0.27µH  | 0.8ohm  | 136MHz  | 50mA  | -  | 0603 [1608 Metric]  | MLI-1608 Series  | ± 10%  | -  | Shielded  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0473 100+ € 0,0352 500+ € 0,0327 1000+ € 0,0298 2000+ € 0,0289 Meer prijzen...  | Min: 10 / Meerdere: 10  | 0.27µH  | 0.8ohm  | 136MHz  | 50mA  | -  | 0603 [1608 Metric]  | MLI-1608 Series  | ± 10%  | -  | Shielded  | Ferrite  | 1.6mm  | 0.8mm  | 0.8mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 100+ € 0,0876 500+ € 0,0859 2500+ € 0,0606  | Min: 100 / Meerdere: 10  | 0.27µH  | 0.91ohm  | 260MHz  | 150mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | MLF Series  | ± 5%  | -  | Shielded  | Ferrite  | 1mm  | 0.5mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0378 1000+ € 0,0345 2000+ € 0,0324 4000+ € 0,0318  | Min: 500 / Meerdere: 10  | 0.27µH  | 0.5ohm  | 150MHz  | 250mA  | 0805 [2012 Metric]  | 0805 [2012 Metric]  | MLI-2012 Series  | ± 10%  | -  | Shielded  | Ferrite  | 2mm  | 1.25mm  | 0.85mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,113 100+ € 0,0876 500+ € 0,0859 2500+ € 0,0606  | Min: 10 / Meerdere: 10  | 0.27µH  | 0.91ohm  | 260MHz  | 150mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | MLF Series  | ± 5%  | -  | Shielded  | Ferrite  | 1mm  | 0.5mm  | 0.5mm  | |||||