0.68µH Multilayer Inductors:
18 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,121 50+ € 0,0859 250+ € 0,0772 500+ € 0,071 1000+ € 0,0671 Meer prijzen... | Min: 5 / Meerdere: 5 | 0.68µH | 0.6ohm | 140MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | 140MHz | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,071 1000+ € 0,0671 2000+ € 0,0662 | Min: 500 / Meerdere: 5 | 0.68µH | 0.6ohm | 140MHz | 150mA | - | 0805 [2012 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,150 100+ € 0,125 500+ € 0,108 2500+ € 0,0948 5000+ € 0,0929 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µH | 0.55ohm | 150MHz | 45mA | - | 0402 [1005 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,133 50+ € 0,111 250+ € 0,0921 500+ € 0,0841 1000+ € 0,076 Meer prijzen... | Min: 5 / Meerdere: 5 | 0.68µH | 0.6ohm | 140MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,111 100+ € 0,0921 500+ € 0,0901 1000+ € 0,0881 2000+ € 0,0861 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µH | 1.25ohm | 150MHz | 70mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | 150MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,125 500+ € 0,108 2500+ € 0,0948 5000+ € 0,0929 10000+ € 0,091 | Min: 100 / Meerdere: 10 | 0.68µH | 0.55ohm | 150MHz | 45mA | - | 0402 [1005 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,118 500+ € 0,109 1000+ € 0,0894 2000+ € 0,087 4000+ € 0,0846 | Min: 100 / Meerdere: 10 | 0.68µH | 1.25ohm | 150MHz | 70mA | - | 0603 [1608 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0483 100+ € 0,0359 500+ € 0,0334 1000+ € 0,0281 | Min: 10 / Meerdere: 10 | 0.68µH | 1.7ohm | 90MHz | 35mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLI-1608 Series | ± 10% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,122 100+ € 0,118 500+ € 0,109 1000+ € 0,0894 2000+ € 0,087 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µH | 1.25ohm | 150MHz | 70mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | 150MHz | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,142 100+ € 0,118 500+ € 0,116 2500+ € 0,0929 5000+ € 0,0843 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µH | 0.39ohm | - | 450mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0901 1000+ € 0,0881 2000+ € 0,0861 4000+ € 0,0841 | Min: 500 / Meerdere: 10 | 0.68µH | 1.25ohm | 150MHz | 70mA | - | 0603 [1608 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,118 500+ € 0,116 2500+ € 0,0929 5000+ € 0,0843 10000+ € 0,0805 | Min: 100 / Meerdere: 10 | 0.68µH | 0.39ohm | - | 450mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0334 1000+ € 0,0281 | Min: 500 / Meerdere: 10 | 0.68µH | 1.7ohm | 90MHz | 35mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MLI-1608 Series | ± 10% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0841 1000+ € 0,076 2000+ € 0,0684 | Min: 500 / Meerdere: 5 | 0.68µH | 0.6ohm | 140MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,117 500+ € 0,102 2500+ € 0,0896 5000+ € 0,0839 10000+ € 0,0782 | Min: 100 / Meerdere: 10 | 0.68µH | 0.55ohm | 150MHz | 45mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 10% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0547 100+ € 0,0407 500+ € 0,0378 1000+ € 0,0345 2000+ € 0,0324 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µH | 0.8ohm | 105MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLI-2012 Series | ± 10% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0378 1000+ € 0,0345 2000+ € 0,0324 4000+ € 0,0318 | Min: 500 / Meerdere: 10 | 0.68µH | 0.8ohm | 105MHz | 150mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLI-2012 Series | ± 10% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,142 100+ € 0,117 500+ € 0,102 2500+ € 0,0896 5000+ € 0,0839 Meer prijzen... | Min: 10 / Meerdere: 10 | 0.68µH | 0.55ohm | 150MHz | 45mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MLF Series | ± 10% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||