LQG15WZ_02 Series Multilayer Inductors:
310 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0935 100+ € 0,0692 500+ € 0,0641 2500+ € 0,0446 5000+ € 0,0383  | Min: 10 / Meerdere: 10  | 30nH  | 1.3ohm  | 1.7GHz  | 220mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,135 100+ € 0,111 500+ € 0,0972 2500+ € 0,0783 5000+ € 0,0759  | Min: 10 / Meerdere: 10  | 100nH  | 2.5ohm  | 900MHz  | 150mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 2%  | Unshielded  | -  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0935 100+ € 0,0805 500+ € 0,0779 2500+ € 0,0597 5000+ € 0,051  | Min: 10 / Meerdere: 10  | 5.8nH  | 0.13ohm  | 4GHz  | 700mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.3nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0559 100+ € 0,0463 500+ € 0,0405 2500+ € 0,0354 5000+ € 0,0316  | Min: 10 / Meerdere: 10  | 3.8nH  | 0.1ohm  | 5GHz  | 900mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.3nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0476 2500+ € 0,0383  | Min: 500 / Meerdere: 10  | 33nH  | 1.5ohm  | 1.6GHz  | 220mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 5%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 100+ € 0,111 500+ € 0,0972 2500+ € 0,0783 5000+ € 0,0759  | Min: 100 / Meerdere: 10  | 100nH  | 2.5ohm  | 900MHz  | 150mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 2%  | Unshielded  | -  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0642 100+ € 0,0538 500+ € 0,0468 2500+ € 0,0375 5000+ € 0,0343 Meer prijzen...  | Min: 10 / Meerdere: 10  | 8.7nH  | 0.17ohm  | 3.5GHz  | 550mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 5%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0701 100+ € 0,0682 500+ € 0,0664 2500+ € 0,0645 5000+ € 0,0632  | Min: 10 / Meerdere: 10  | 3.5nH  | 0.09ohm  | 5.8GHz  | 900mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.1nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0935 100+ € 0,0692 500+ € 0,0641 2500+ € 0,0446 5000+ € 0,0383  | Min: 10 / Meerdere: 10  | 19nH  | 0.8ohm  | 2.3GHz  | 260mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0658 100+ € 0,0545 500+ € 0,0476 2500+ € 0,0398 5000+ € 0,039  | Min: 10 / Meerdere: 10  | 0.8nH  | 0.03ohm  | 15GHz  | 1.2A  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.3nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0712 100+ € 0,059 500+ € 0,0512 2500+ € 0,0415 5000+ € 0,0384  | Min: 10 / Meerdere: 10  | 24nH  | 1.2ohm  | 2GHz  | 230mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0795 100+ € 0,0588 500+ € 0,0545 2500+ € 0,0412 5000+ € 0,0354  | Min: 10 / Meerdere: 10  | 56nH  | 1.8ohm  | 1.2GHz  | 180mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0762 100+ € 0,0742 500+ € 0,0721 2500+ € 0,0701 5000+ € 0,0687  | Min: 10 / Meerdere: 10  | 130nH  | 2.9ohm  | 800MHz  | 110mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 2%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0476 2500+ € 0,0383 5000+ € 0,0342  | Min: 500 / Meerdere: 10  | 51nH  | 1.8ohm  | 1.3GHz  | 190mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 5%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 100+ € 0,125 500+ € 0,119 2500+ € 0,0756 5000+ € 0,0693  | Min: 100 / Meerdere: 10  | 43nH  | 1.6ohm  | 1.4GHz  | 190mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 2%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0435 2500+ € 0,0383 5000+ € 0,0354  | Min: 500 / Meerdere: 10  | 3.4nH  | 0.09ohm  | 6GHz  | 900mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.2nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,174 100+ € 0,125 500+ € 0,119 2500+ € 0,0756 5000+ € 0,0693  | Min: 10 / Meerdere: 10  | 68nH  | 2ohm  | 1.1GHz  | 160mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 2%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0787 100+ € 0,0588 500+ € 0,0545 2500+ € 0,0485 5000+ € 0,0449  | Min: 10 / Meerdere: 10  | 8.7nH  | 0.17ohm  | 3.5GHz  | 550mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0468 2500+ € 0,0399 5000+ € 0,0391  | Min: 500 / Meerdere: 10  | 24nH  | 1.2ohm  | 2GHz  | 230mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 5%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0641 2500+ € 0,0446 5000+ € 0,0383  | Min: 500 / Meerdere: 10  | 19nH  | 0.8ohm  | 2.3GHz  | 260mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Afgesneden tape  | 10+ € 0,0901 100+ € 0,0662 500+ € 0,0618 2500+ € 0,0471 5000+ € 0,0397 Meer prijzen...  | Min: 10 / Meerdere: 10  | 91nH  | 2.3ohm  | 900MHz  | 160mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0477 2500+ € 0,0383  | Min: 500 / Meerdere: 10  | 2.1nH  | 0.06ohm  | 8GHz  | 1A  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.3nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0727 2500+ € 0,051 5000+ € 0,043  | Min: 500 / Meerdere: 10  | 120nH  | 2.7ohm  | 800MHz  | 140mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0641 2500+ € 0,0446 5000+ € 0,0383  | Min: 500 / Meerdere: 10  | 3.8nH  | 0.1ohm  | 5GHz  | 900mA  | -  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 0.2nH  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties  | 500+ € 0,0545 2500+ € 0,0412 5000+ € 0,0354  | Min: 500 / Meerdere: 10  | 40nH  | 1.5ohm  | 1.4GHz  | 190mA  | 0402 [1005 Metric]  | 0402 [1005 Metric]  | LQG15WZ_02 Series  | ± 3%  | Unshielded  | Air  | 1mm  | 0.6mm  | 0.5mm  | |||||