950MHz Multilayer Inductors:
3 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,198 250+ € 0,149 500+ € 0,139 1000+ € 0,129 2000+ € 0,122 | Min: 100 / Meerdere: 5 | 150nH | 0.67ohm | 950MHz | 400mA | - | 0805 [2012 Metric] | CW201212 Series | ± 5% | - | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,240 50+ € 0,198 250+ € 0,149 500+ € 0,139 1000+ € 0,129 Meer prijzen... | Min: 5 / Meerdere: 5 | 150nH | 0.67ohm | 950MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | CW201212 Series | ± 5% | 950MHz | Unshielded | Ceramic | 2mm | 1.25mm | 1.2mm | |||||
Each (Supplied on Full Reel) Volle reel | 10000+ € 0,091 | Min: 10000 / Meerdere: 10000 | 75nH | 0.25ohm | 950MHz | 550mA | - | 0402 [1005 Metric] | MLJ Series | ± 5% | - | Shielded | Ferrite | 1mm | 0.5mm | 0.5mm | |||||