0.6ohm Thin Film Inductors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,021 2500+ € 0,0191 7500+ € 0,0153 15000+ € 0,0143 | Min: 500 / Meerdere: 10 | 6.2nH | 0.6ohm | 4GHz | 300mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0276 100+ € 0,0229 500+ € 0,021 2500+ € 0,0191 7500+ € 0,0153 Meer prijzen... | Min: 10 / Meerdere: 10 | 6.2nH | 0.6ohm | 4GHz | 300mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 3% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0148 2500+ € 0,0136 | Min: 500 / Meerdere: 10 | 6.8nH | 0.6ohm | 3.9GHz | 300mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 5% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,0182 100+ € 0,0156 500+ € 0,0148 2500+ € 0,0136 | Min: 10 / Meerdere: 10 | 6.8nH | 0.6ohm | 3.9GHz | 300mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 5% | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,084 10+ € 0,0706 20+ € 0,0639 | Min: 1 / Meerdere: 1 | 10nH | 0.6ohm | 4.9GHz | 250mA | 01005 [0402 Metric] | - | LQP02HQ_Z2 Series | ± 3% | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,053 | Min: 15000 / Meerdere: 15000 | 10nH | 0.6ohm | 4.9GHz | 250mA | 0402 [1005 Metric] | - | BSPQ Series | ± 3% | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0515 | Min: 15000 / Meerdere: 15000 | 10nH | 0.6ohm | 4.9GHz | 250mA | 0402 [1005 Metric] | - | BSPQ Series | ± 5% | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||