3.8nH Thin Film Inductors:
7 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,084 10+ € 0,0706 20+ € 0,0639 | Min: 1 / Meerdere: 1 | 3.8nH | 0.35ohm | 8.2GHz | 350mA | 01005 [0402 Metric] | LQP02HQ_Z2 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0414 | Min: 15000 / Meerdere: 15000 | 3.8nH | 0.17ohm | 7GHz | 500mA | 0201 [0603 Metric] | BSPQ Series | ± 0.2nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,037 | Min: 15000 / Meerdere: 15000 | 3.8nH | 0.17ohm | 7GHz | 500mA | 0201 [0603 Metric] | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.6mm | 0.3mm | 0.4mm | |||||
Each (Supplied on Full Reel) Volle reel | 30000+ € 0,0604 | Min: 30000 / Meerdere: 30000 | 3.8nH | 0.24ohm | 8.2GHz | 360mA | 01005 [0402 Metric] | LQP02HV_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 30000+ € 0,0508 | Min: 30000 / Meerdere: 30000 | 3.8nH | 0.24ohm | 8.2GHz | 360mA | 01005 [0402 Metric] | LQP02HV_02 Series | ± 0.2nH | Unshielded | Non-Magnetic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,053 | Min: 15000 / Meerdere: 15000 | 3.8nH | 0.35ohm | 8.2GHz | 350mA | 0402 [1005 Metric] | BSPQ Series | ± 0.1nH | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||
Each (Supplied on Full Reel) Volle reel | 15000+ € 0,0515 | Min: 15000 / Meerdere: 15000 | 3.8nH | 0.35ohm | 8.2GHz | 350mA | 0402 [1005 Metric] | BSPQ Series | ± 0.2nH | Unshielded | Ceramic | 0.4mm | 0.2mm | 0.3mm | |||||