Wirewound Inductors:
13 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,000 50+ € 0,770 250+ € 0,590 500+ € 0,537 1000+ € 0,506 Meer prijzen... | Min: 5 / Meerdere: 5 | 1nH | 0.03ohm | 16GHz | 2.3A | - | 0402 [1005 Metric] | 0402HP Series | ± 5% | Unshielded | Ceramic | 1.09mm | 0.71mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,343 50+ € 0,289 250+ € 0,238 500+ € 0,218 1500+ € 0,197 Meer prijzen... | Min: 5 / Meerdere: 5 | 2.2µH | 0.102ohm | - | 2.3A | - | 1008 [2520 Metric] | SRP2512 Series | ± 20% | Shielded | Iron | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,289 250+ € 0,238 500+ € 0,218 1500+ € 0,197 3000+ € 0,187 | Min: 100 / Meerdere: 5 | 2.2µH | 0.102ohm | - | 2.3A | - | 1008 [2520 Metric] | SRP2512 Series | ± 20% | Shielded | Iron | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,770 250+ € 0,590 500+ € 0,537 1000+ € 0,506 2000+ € 0,454 | Min: 100 / Meerdere: 5 | 1nH | 0.03ohm | 16GHz | 2.3A | - | 0402 [1005 Metric] | 0402HP Series | ± 5% | Unshielded | Ceramic | 1.09mm | 0.71mm | 0.61mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,456 10+ € 0,374 50+ € 0,272 100+ € 0,256 200+ € 0,240 Meer prijzen... | Min: 1 / Meerdere: 1 | 1nH | 0.1ohm | - | 2.3A | 4.2mm x 3.2mm x 3.2mm | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,256 200+ € 0,240 500+ € 0,224 | Min: 100 / Meerdere: 1 | 1nH | 0.1ohm | - | 2.3A | - | 1812 [4532 Metric] | CC453232A Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,362 100+ € 0,305 500+ € 0,285 2500+ € 0,253 5000+ € 0,231 Meer prijzen... | Min: 10 / Meerdere: 10 | 1nH | 0.03ohm | 16GHz | 2.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-KI HC Series | ± 0.2nH | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,305 500+ € 0,285 2500+ € 0,253 5000+ € 0,231 10000+ € 0,226 | Min: 100 / Meerdere: 10 | 1nH | 0.03ohm | 16GHz | 2.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-KI HC Series | ± 0.2nH | Unshielded | Ceramic | 1.1mm | 0.6mm | 0.6mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 3000+ € 0,170 | Min: 3000 / Meerdere: 3000 | 2.2µH | 100mohm | - | 2.3A | 2mm x 1.6mm x 1mm | 0806 [2016 Metric] | MCOIL ME-H Series | ± 20% | Shielded | Metal | 2mm | 1.6mm | 1mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,560 | Min: 1 / Meerdere: 1 | 1nH | 0.03ohm | 16GHz | 2.3A | - | 0402 [1005 Metric] | 0402HP Series | ± 5% | Unshielded | Ceramic | 1.09mm | 0.71mm | 0.61mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,173 | Min: 2000 / Meerdere: 2000 | 1nH | 0.03ohm | 16GHz | 2.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | 36541E Series | ± 5% | Unshielded | - | 1.15mm | 0.7mm | 0.6mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 1+ € 1,560 | Min: 100 / Meerdere: 5 | 1nH | 0.03ohm | 16GHz | 2.3A | - | 0402 [1005 Metric] | 0402HP Series | ± 5% | Unshielded | Ceramic | 1.09mm | 0.71mm | 0.61mm | |||||
TAIYO YUDEN | Each (Supplied on Cut Tape) Afgesneden tape | 500+ € 0,180 | Min: 500 / Meerdere: 500 | 6.8µH | 0.0676ohm | 22MHz | 2.3A | SMD | SMD | LSXN Series | ± 20% | Wirewound | Ferrite | 4.9mm | 4.9mm | 3.1mm |