0.096ohm Wirewound Inductors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,150 | Min: 100 / Meerdere: 5 | 4.8nH | - | 0.096ohm | 11GHz | 570mA | - | - | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,380 50+ € 1,150 | Min: 5 / Meerdere: 5 | 4.8nH | - | 0.096ohm | 11GHz | 570mA | - | 0201 [0603 Metric] | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 100+ € 0,327 200+ € 0,320 | Min: 100 / Meerdere: 1 | 4.7µH | - | 0.096ohm | - | 2.15A | - | - | 2020 [5050 Metric] | - | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,402 10+ € 0,358 50+ € 0,356 100+ € 0,327 200+ € 0,320 | Min: 1 / Meerdere: 1 | 4.7µH | - | 0.096ohm | - | 2.15A | - | - | 2020 [5050 Metric] | - | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel | 2000+ € 0,171 | Min: 2000 / Meerdere: 2000 | 1.5µH | 675mA | 0.096ohm | 85MHz | 675mA | - | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NH_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 2000+ € 0,875 | Min: 2000 / Meerdere: 2000 | 4.8nH | - | 0.096ohm | 11GHz | 570mA | - | 0201 [0603 Metric] | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,550 250+ € 1,110 500+ € 0,917 1000+ € 0,898 | Min: 100 / Meerdere: 5 | 4.8nH | - | 0.096ohm | 11GHz | 570mA | - | - | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,860 50+ € 1,550 250+ € 1,110 500+ € 0,917 1000+ € 0,898 | Min: 5 / Meerdere: 5 | 4.8nH | - | 0.096ohm | 11GHz | 570mA | - | 0201 [0603 Metric] | 0201 [0603 Metric] | - | 0201DS Series | ± 5% | Unshielded | Ceramic | 0.58mm | 0.46mm | 0.45mm | |||||
Each (Supplied on Full Reel) Volle reel Verpakkingsopties | 500+ € 0,288 | Min: 500 / Meerdere: 500 | 4.7µH | 2.15A | 0.096ohm | - | 2.15A | 1.4A | - | 2020 [5050 Metric] | 5mm x 5mm x 2mm | VLCF Series | ± 30% | Shielded | Ferrite | 5mm | 5mm | 2mm | |||||