excl. BTW

0.105ohm Wirewound Inductors:

17 gevonden producten
Vind een enorm aanbod van 0.105ohm Wirewound Inductors in Farnell Nederland. We hebben een groot assortiment Wirewound Inductors op voorraad, zoals 0.13ohm, 0.08ohm, 0.22ohm & 0.12ohm Wirewound Inductors van 's werelds beste fabrikanten, waaronder: Coilcraft, Wurth Elektronik & Taiyo Yuden.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2286056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,877
50+
€ 0,674
250+
€ 0,509
500+
€ 0,462
1000+
€ 0,442
Meer prijzen...
Min: 5 / Meerdere: 5
1.2nH
0.105ohm
-
1.1A
0603 [1608 Metric]
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
2286056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,674
250+
€ 0,509
500+
€ 0,462
1000+
€ 0,442
2000+
€ 0,391
Min: 100 / Meerdere: 5
1.2nH
0.105ohm
-
1.1A
-
0603 [1608 Metric]
0603CT Series
± 5%
Unshielded
Ceramic
1.63mm
0.84mm
0.61mm
4562147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,354
50+
€ 0,259
250+
€ 0,214
500+
€ 0,207
1500+
€ 0,187
Meer prijzen...
Min: 5 / Meerdere: 5
200nH
0.105ohm
1.73GHz
1.1A
-
0603 [1608 Metric]
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
4562147RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,259
250+
€ 0,214
500+
€ 0,207
1500+
€ 0,187
3000+
€ 0,183
Min: 100 / Meerdere: 5
200nH
0.105ohm
1.73GHz
1.1A
-
-
-
-
-
-
1.65mm
1.1mm
0.9mm
2286494

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,120
Min: 5 / Meerdere: 5
9.1nH
0.105ohm
3.9GHz
800mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2286110

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,811
50+
€ 0,571
250+
€ 0,503
500+
€ 0,434
1000+
€ 0,398
Meer prijzen...
Min: 5 / Meerdere: 5
24nH
0.105ohm
2.4GHz
1.8A
0603 [1608 Metric]
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286110RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,571
250+
€ 0,503
500+
€ 0,434
1000+
€ 0,398
2000+
€ 0,382
Min: 100 / Meerdere: 5
24nH
0.105ohm
2.4GHz
1.8A
-
0603 [1608 Metric]
0603HC Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
2286494RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
5+
€ 1,120
Min: 100 / Meerdere: 5
9.1nH
0.105ohm
3.9GHz
800mA
-
0805 [2012 Metric]
0805HT Series
± 5%
Unshielded
Ceramic
2.16mm
1.52mm
0.89mm
2860526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,168
25+
€ 0,140
50+
€ 0,129
100+
€ 0,115
Min: 1 / Meerdere: 1
1.5µH
0.105ohm
-
1.8A
2mm x 1.6mm x 1mm
0806 [2016 Metric]
MCOIL MA-H Series
± 20%
Shielded
Metal
2mm
1.6mm
1mm
2285564RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 1,460
250+
€ 1,140
500+
€ 0,777
1000+
€ 0,759
2000+
€ 0,751
Min: 100 / Meerdere: 5
3.6nH
0.105ohm
12.5GHz
550mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2285564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,780
50+
€ 1,460
250+
€ 1,140
500+
€ 0,777
1000+
€ 0,759
Meer prijzen...
Min: 5 / Meerdere: 5
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,490
50+
€ 1,330
250+
€ 0,942
500+
€ 0,755
1000+
€ 0,722
Min: 5 / Meerdere: 5
3.7nH
0.105ohm
10.6GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 1,460
250+
€ 1,140
500+
€ 0,777
1000+
€ 0,759
Min: 100 / Meerdere: 5
3.6nH
0.105ohm
12.5GHz
550mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426761

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
2000+
€ 0,754
Min: 2000 / Meerdere: 2000
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426794RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 1,330
250+
€ 0,942
500+
€ 0,755
1000+
€ 0,722
Min: 100 / Meerdere: 5
3.7nH
0.105ohm
10.6GHz
550mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Volle reel
Verpakkingsopties
2000+
€ 0,710
Min: 2000 / Meerdere: 2000
3.7nH
0.105ohm
10.6GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2426793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,780
50+
€ 1,460
250+
€ 1,140
500+
€ 0,777
1000+
€ 0,759
Min: 5 / Meerdere: 5
3.6nH
0.105ohm
12.5GHz
550mA
-
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-17 van 17 artikelen
van 1 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY