excl. BTW

0.48ohm Wirewound Inductors:

38 gevonden producten
Vind een enorm aanbod van 0.48ohm Wirewound Inductors in Farnell Nederland. We hebben een groot assortiment Wirewound Inductors op voorraad, zoals 0.13ohm, 0.08ohm, 0.22ohm & 0.12ohm Wirewound Inductors van 's werelds beste fabrikanten, waaronder: Murata, Coilcraft, Bourns, Wurth Elektronik & Pulse Electronics.
Weergeven
Koper
Ingenieur
Fabrikant
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
VergelijkenPrijs voorHoeveelheid
2991987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,287
50+
€ 0,229
250+
€ 0,185
Min: 5 / Meerdere: 5
91nH
-
0.48ohm
1.2GHz
400mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
2991987RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,229
250+
€ 0,185
Min: 100 / Meerdere: 5
91nH
-
0.48ohm
1.2GHz
400mA
-
0805 [2012 Metric]
-
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
3813058RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
10+
€ 0,303
Min: 100 / Meerdere: 10
37nH
-
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
3813058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,303
Min: 10 / Meerdere: 10
37nH
-
0.48ohm
2.7GHz
470mA
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI HC Series
± 2%
Unshielded
Ceramic
1.1mm
0.6mm
0.6mm
4066077RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,267
250+
€ 0,252
Min: 100 / Meerdere: 1
120nH
-
0.48ohm
1.1GHz
500mA
-
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
4066077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,287
50+
€ 0,267
250+
€ 0,252
Min: 5 / Meerdere: 5
120nH
-
0.48ohm
1.1GHz
500mA
-
0805 [2012 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2286643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,840
50+
€ 1,240
250+
€ 0,908
Min: 5 / Meerdere: 5
10µH
-
0.48ohm
26MHz
550mA
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286643RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
250+
€ 0,908
Min: 500 / Meerdere: 5
10µH
-
0.48ohm
26MHz
550mA
-
1008 [2520 Metric]
-
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2286377

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,470
50+
€ 0,991
250+
€ 0,840
500+
€ 0,728
1000+
€ 0,636
Meer prijzen...
Min: 5 / Meerdere: 5
91nH
-
0.48ohm
1.33GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
-
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
3580808

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,458
50+
€ 0,329
250+
€ 0,271
500+
€ 0,258
1000+
€ 0,245
Meer prijzen...
Min: 5 / Meerdere: 5
10µH
-
0.48ohm
30MHz
500mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3924563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 1,430
50+
€ 1,120
250+
€ 0,815
500+
€ 0,766
1000+
€ 0,719
Meer prijzen...
Min: 5 / Meerdere: 5
15µH
-
0.48ohm
-
1.19A
1210 [3225 Metric]
1210 [3225 Metric]
-
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
3639632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,308
100+
€ 0,254
500+
€ 0,229
1000+
€ 0,204
2000+
€ 0,189
Meer prijzen...
Min: 10 / Meerdere: 10
560nH
-
0.48ohm
540MHz
450mA
-
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2286377RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,991
250+
€ 0,840
500+
€ 0,728
1000+
€ 0,636
2000+
€ 0,587
Min: 100 / Meerdere: 5
91nH
-
0.48ohm
1.33GHz
400mA
-
0805 [2012 Metric]
-
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
3639632RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,254
500+
€ 0,229
1000+
€ 0,204
2000+
€ 0,189
4000+
€ 0,174
Min: 100 / Meerdere: 10
560nH
-
0.48ohm
540MHz
450mA
-
0603 [1608 Metric]
-
LQW18CN_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3517233RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,256
200+
€ 0,240
500+
€ 0,224
Min: 100 / Meerdere: 1
10µH
-
0.48ohm
-
1A
-
1812 [4532 Metric]
-
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3517233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
1+
€ 0,381
10+
€ 0,312
50+
€ 0,273
100+
€ 0,256
200+
€ 0,240
Meer prijzen...
Min: 1 / Meerdere: 1
10µH
-
0.48ohm
-
1A
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3580808RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,329
250+
€ 0,271
500+
€ 0,258
1000+
€ 0,245
2000+
€ 0,205
Min: 100 / Meerdere: 5
10µH
-
0.48ohm
30MHz
500mA
-
1210 [3225 Metric]
-
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3924563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 1,120
250+
€ 0,815
500+
€ 0,766
1000+
€ 0,719
2000+
€ 0,695
Min: 100 / Meerdere: 5
15µH
-
0.48ohm
-
1.19A
-
1210 [3225 Metric]
-
BCL Series
± 20%
Shielded
Metal
3.2mm
2.5mm
1.5mm
4076385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,156
100+
€ 0,129
500+
€ 0,118
1000+
€ 0,106
2000+
€ 0,0993
Meer prijzen...
Min: 10 / Meerdere: 10
560nH
-
0.48ohm
540MHz
450mA
-
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4076385RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
100+
€ 0,129
500+
€ 0,118
1000+
€ 0,106
2000+
€ 0,0993
4000+
€ 0,0925
Min: 100 / Meerdere: 10
560nH
-
0.48ohm
540MHz
450mA
-
0603 [1608 Metric]
-
LQW18CN_0H Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
4538471RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0843
1000+
€ 0,0792
3000+
€ 0,0776
6000+
€ 0,076
Min: 500 / Meerdere: 10
110nH
-
0.48ohm
1GHz
400mA
-
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
4688230RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
50+
€ 0,268
250+
€ 0,210
500+
€ 0,184
1000+
€ 0,158
2000+
€ 0,142
Min: 100 / Meerdere: 5
1.8µH
-
0.48ohm
230MHz
500mA
-
0805 [2012 Metric]
-
-
-
-
-
2.4mm
1.6mm
1.4mm
4538467

RoHS

Each (Supplied on Cut Tape)
Afgesneden tape
10+
€ 0,121
100+
€ 0,0995
500+
€ 0,0843
1000+
€ 0,0792
3000+
€ 0,0776
Meer prijzen...
Min: 10 / Meerdere: 10
91nH
-
0.48ohm
1.2GHz
400mA
-
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
4688230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Afgesneden tape
5+
€ 0,351
50+
€ 0,268
250+
€ 0,210
500+
€ 0,184
1000+
€ 0,158
Meer prijzen...
Min: 5 / Meerdere: 5
1.8µH
-
0.48ohm
230MHz
500mA
-
0805 [2012 Metric]
-
CWF2012A Series
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
4538467RL

RoHS

Each (Supplied on Cut Tape)
Re-reel
Verpakkingsopties
500+
€ 0,0843
1000+
€ 0,0792
3000+
€ 0,0776
6000+
€ 0,076
Min: 500 / Meerdere: 10
91nH
-
0.48ohm
1.2GHz
400mA
-
-
-
-
-
-
-
2.35mm
1.73mm
1.52mm
1-25 van 38 artikelen
van 2 pagina('s)

topfabrikanten

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY