0.68ohm Wirewound Inductors:
9 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,201 50+ € 0,152 250+ € 0,126 500+ € 0,118 1000+ € 0,110 Meer prijzen... | Min: 5 / Meerdere: 5 | 470nH | 0.68ohm | 350MHz | 350mA | 1008 [2520 Metric] | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,152 250+ € 0,126 500+ € 0,118 1000+ € 0,110 2000+ € 0,103 | Min: 100 / Meerdere: 5 | 470nH | 0.68ohm | 350MHz | 350mA | - | 1008 [2520 Metric] | NLV25-EFD Series | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.8mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,116 100+ € 0,0953 500+ € 0,0808 1000+ € 0,0758 3000+ € 0,0743 Meer prijzen... | Min: 10 / Meerdere: 10 | 200nH | 0.68ohm | 860MHz | 400mA | - | - | AWCS Series | ± 5% | Unshielded | Ceramic | 2.35mm | 1.73mm | 1.52mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0808 1000+ € 0,0758 3000+ € 0,0743 6000+ € 0,0728 | Min: 500 / Meerdere: 10 | 200nH | 0.68ohm | 860MHz | 400mA | - | - | - | - | - | - | 2.35mm | 1.73mm | 1.52mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Afgesneden tape | 10+ € 0,119 100+ € 0,0976 500+ € 0,0827 2500+ € 0,0732 4000+ € 0,0717 Meer prijzen... | Min: 10 / Meerdere: 10 | 100nH | 0.68ohm | 1.8GHz | 220mA | - | - | AWCM Series | ± 5% | Unshielded | Ceramic | 1.6mm | 1.02mm | 0.82mm | ||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 500+ € 0,0827 2500+ € 0,0732 4000+ € 0,0717 8000+ € 0,0703 | Min: 500 / Meerdere: 10 | 100nH | 0.68ohm | 1.8GHz | 220mA | - | - | - | - | - | - | 1.6mm | 1.02mm | 0.82mm | ||||
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 1,010 50+ € 0,774 250+ € 0,585 | Min: 5 / Meerdere: 5 | 1.2µH | 0.68ohm | 210MHz | 650mA | - | 1008 [2520 Metric] | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 250+ € 0,585 | Min: 500 / Meerdere: 5 | 1.2µH | 0.68ohm | 210MHz | 650mA | - | 1008 [2520 Metric] | 1008LS Series | ± 5% | Unshielded | Ceramic, Ferrite | 2.92mm | 2.79mm | 2.03mm | |||||
Each (Supplied on Full Reel) Volle reel | 3000+ € 0,760 | Min: 3000 / Meerdere: 3000 | 47µH | 0.68ohm | 8.5MHz | 480mA | 2220 [5650 Metric] | 2220 [5650 Metric] | B82442H SIMID Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | |||||