11.5ohm Wirewound Inductors:
6 gevonden productenWeergeven
Koper
Ingenieur
Fabrikant
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Verpakking
Filter(s) toegepast
1 Filter(s) geselecteerd
| Vergelijken | Prijs voor | Hoeveelheid | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Afgesneden tape | 5+ € 0,374 50+ € 0,272 250+ € 0,223 500+ € 0,208 1000+ € 0,193 Meer prijzen... | Min: 5 / Meerdere: 5 | 100µH | 11.5ohm | 7MHz | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | ± 5% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 0,272 250+ € 0,223 500+ € 0,208 1000+ € 0,193 2000+ € 0,173 | Min: 100 / Meerdere: 5 | 100µH | 11.5ohm | 7MHz | 65mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422A SIMID Series | ± 5% | Shielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 1,320 10+ € 1,290 50+ € 1,270 | Min: 1 / Meerdere: 1 | 22µH | 11.5ohm | 40MHz | 155mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 50+ € 1,270 | Min: 500 / Meerdere: 1 | 22µH | 11.5ohm | 40MHz | 155mA | - | 1812 [4532 Metric] | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Re-reel Verpakkingsopties | 200+ € 0,621 600+ € 0,536 3000+ € 0,451 | Min: 500 / Meerdere: 1 | 120µH | 11.5ohm | 14.5MHz | 135mA | - | 1812 [4532 Metric] | 1812LS Series | ± 5% | Unshielded | Ferrite | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Afgesneden tape | 1+ € 0,950 10+ € 0,802 50+ € 0,776 100+ € 0,728 200+ € 0,621 Meer prijzen... | Min: 1 / Meerdere: 1 | 120µH | 11.5ohm | 14.5MHz | 135mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 1812LS Series | ± 5% | Unshielded | Ferrite | 4.95mm | 3.81mm | 3.43mm | |||||